ASK, OOK RF Receivers - Sub 2.4GHz ISM Band:
3 Products FoundFind a huge range of ASK, OOK RF Receivers - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Receivers - Sub 2.4GHz ISM Band, such as ASK, FSK, ASK, ASK, OOK & FSK, GFSK, GMSK, MSK, OOK RF Receivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | 1+ $1.950 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 300MHz | 450MHz | ASK, OOK | -110dBm | 20Kbps | 6mA | 3V | 3.6V | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | QSOP | 16Pins | -40°C | 105°C | |||||
MICROCHIP | 1+ $1.800 10+ $1.770 25+ $1.740 50+ $1.710 100+ $1.690 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 850MHz | 950MHz | ASK, OOK | -109dBm | 10Kbps | 6mA | 3V | 3.6V | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | QSOP | 16Pins | -40°C | 105°C | |||||
MICROCHIP | Each | 1+ $1.890 10+ $1.870 25+ $1.840 50+ $1.800 196+ $1.770 | Min: 1 / Mult: 1 | 300MHz | 450MHz | ASK, OOK | -110dBm | 20Kbps | 6mA | 3V | 3.6V | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | QSOP | 16Pins | -40°C | 105°C |