FSK, GFSK, GMSK, MSK, OOK RF Receivers - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of FSK, GFSK, GMSK, MSK, OOK RF Receivers - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Receivers - Sub 2.4GHz ISM Band, such as ASK, FSK, ASK, ASK, OOK & FSK, GFSK, GMSK, MSK, OOK RF Receivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Semtech & Silicon Labs
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.590 10+ $7.440 25+ $7.040 50+ $6.760 100+ $6.500 More Pricing... | Min: 1 / Mult: 1 | 142MHz | 1.05GHz | FSK, GFSK, GMSK, MSK, OOK | -129dBm | 1Mbps | 13.7mA | 1.8V | 3.8V | Electronic Shelf Labels, Health Monitors, Home Automation, Remote Keyless Entry, Smart Metering | QFN | 20Pins | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $2.650 6000+ $2.590 | Min: 3000 / Mult: 3000 | 433MHz | 915MHz | FSK, GFSK, GMSK, MSK, OOK | -120dBm | 300Kbps | 16mA | 1.8V | 3.6V | Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control | QFN | 24Pins | -40°C | 85°C |