Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM5500-50SCCM
Newark Part No.60AK9927
Product RangeCMOSens SFM5500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM5500-50SCCM
Newark Part No.60AK9927
Product RangeCMOSens SFM5500 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0.05l/min
Flow Rate Max50l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min14V
Supply Voltage Max26.4V
Accuracy± 0.8%
Sensor Output TypeDigital - RS485, DeviceNet
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCMOSens SFM5500 Series
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
50l/min
Operating Pressure Max
10bar
Supply Voltage Max
26.4V
Sensor Output Type
Digital - RS485, DeviceNet
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
CMOSens SFM5500 Series
Flow Rate Min
0.05l/min
Operating Pressure Min
-
Supply Voltage Min
14V
Accuracy
± 0.8%
Media Type
Gas
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate