Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 759,600 $ |
| 5+ | 1 682,470 $ |
| 10+ | 1 648,820 $ |
| 25+ | 1 615,170 $ |
| 50+ | 1 581,530 $ |
Informations produit
Aperçu du produit
SFM5500-50SCCM is a digital mass flow meter. The heart of the SFM5500 product is the unsurpassed Sensirion CMOSens® technology. It combines a high precision sensor element with state-of-the-art signal processing on a single chip and thereby provides an accurately calibrated and temperature compensated signal. It achieves unmatched ratings for speed, accuracy and repeatability at a very attractive system cost. Due to the excellent long-term stability of CMOSens® chips, no recalibration is required. The brilliant performance of the SFM5500 product makes it the best choice for a wide range of applications, such as analytical instrumentation, coating/etching equipment, medical equipment, process automation and gas mixing, to name a few.
- 50 – 0.05sccm flow range
- Excellent accuracy and repeatability, very wide control and measurement range
- G ¼″ flange compatible with a broad range of connectors: e.g. Swagelok, Legris, Festo
- Calibrated for multiple gases (Air, N2, O2, H2, He, CH4, N2O, Ar, CO2)
- Digital interface with temperature-compensated output
- Mean Time Between Failures (MTBF) 169 years
- No drift and no re-calibration required in the field, NIST-traceable calibration
- Pressure resistance up to 10bar
- Supply voltage range (VDD) from 14.0 – 26.4V DC
- Ultra-fast settling time (<100ms)
Spécifications techniques
Flow Sensor
50l/min
10bar
26.4V
Digital - RS485, DeviceNet
-
-
0°C
SFM5500 Series
0.05l/min
-
14V
± 0.8%
Gas
-
-
50°C
No SVHC (12-Jan-2017)
Produits de remplacement pour SFM5500-50SCCM
1 produit trouvé
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit