Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC703-100
Newark Part No.31AC5582
Product RangeLC703 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $844.990 |
Price for:Each
Minimum: 1
Multiple: 1
$844.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC703-100
Newark Part No.31AC5582
Product RangeLC703 Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity100lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output Type2mV/V
Connection TypeCable
Linearity0.15%
Cable Length - Metric3.6m
Cable Length - Imperial12ft
Operating Temperature Min-40°C
Operating Temperature Max82°C
Product RangeLC703 Series
Product Overview
LC703-100 is a LC703 series miniature low profile tension links. It features economical universal (tension/compression) load cells with a compact design. The low profile and rugged construction make the LC703-100 ideal for various industrial applications, including robotics, automated weighing systems, and batch process control systems.
- Low profile, high accuracy, rugged industrial design
- 100lb capacity, 10VDC excitation voltage
- ±0.05% repeatability, IP54 protection class
- 350 ±10 ohm output resistance
- 12' inch shielded 4-conductor PVC cable
- 360 ohm minimum input resistance
- Operating temperature range from -40 to 82°C
Contents
Miniature low profile tension links, 5-point NIST-traceable calibration and 59kohm shunt data.
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
10VDC
Sensor Output Type
2mV/V
Linearity
0.15%
Cable Length - Imperial
12ft
Operating Temperature Max
82°C
SVHC
No SVHC (17-Jan-2022)
Weight Capacity
100lbf
Excitation Voltage Max
15VDC
Connection Type
Cable
Cable Length - Metric
3.6m
Operating Temperature Min
-40°C
Product Range
LC703 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate