Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC703-100Copy
Newark Part No.31AC5582
Product RangeLC703 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $757.220 |
Price for:Each
Minimum: 1
Multiple: 1
$757.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC703-100Copy
Newark Part No.31AC5582
Product RangeLC703 Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity100lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output Type2mV/V
Cell Output mV / V2
Connection TypeCable
Linearity0.15%
Cable Length - Metric3.6m
Cable Length - Imperial12ft
Operating Temperature Min-40°C
Operating Temperature Max82°C
Product RangeLC703 Series
SVHCLead (04-Feb-2026)
Product Overview
LC703-100 is a LC703 series miniature low profile tension links. It features economical universal (tension/compression) load cells with a compact design. The low profile and rugged construction make the LC703-100 ideal for various industrial applications, including robotics, automated weighing systems, and batch process control systems.
- Low profile, high accuracy, rugged industrial design
- 100lb capacity, 10VDC excitation voltage
- ±0.05% repeatability, IP54 protection class
- 350 ±10 ohm output resistance
- 12' inch shielded 4-conductor PVC cable
- 360 ohm minimum input resistance
- Operating temperature range from -40 to 82°C
Contents
Miniature low profile tension links, 5-point NIST-traceable calibration and 59kohm shunt data.
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
10VDC
Sensor Output Type
2mV/V
Connection Type
Cable
Cable Length - Metric
3.6m
Operating Temperature Min
-40°C
Product Range
LC703 Series
Weight Capacity
100lbf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
0.15%
Cable Length - Imperial
12ft
Operating Temperature Max
82°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate