New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Image Sensors & Cameras
                                                                                                  5. Image Sensors
                                                                                                  Print Page

                                                                                                  AR0130CSSM00SPCA0-DRBR

                                                                                                  Image Sensor, 3.75µm x 3.75µm, 45, Monochrome, ILCC, 48 Pins, 2.5 V

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI AR0130CSSM00SPCA0-DRBR
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoAR0130CSSM00SPCA0-DRBR
                                                                                                  Newark Part No.30AC9010
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 22 week(s)
                                                                                                  QuantityPrice
                                                                                                  500+$17.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 2400
                                                                                                  Multiple: 2400
                                                                                                  $42,048.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoAR0130CSSM00SPCA0-DRBR
                                                                                                  Newark Part No.30AC9010
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Active Pixel Size1280 x 960
                                                                                                  Pixel Size (H x W)3.75µm x 3.75µm
                                                                                                  Frames per Second45
                                                                                                  Image ColourMonochrome
                                                                                                  Sensor Case / PackageILCC
                                                                                                  No. of Pins48Pins
                                                                                                  Sensor Case StyleILCC
                                                                                                  Supply Voltage Min2.5V
                                                                                                  Supply Voltage Max3.1V
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 4 - 72 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Active Pixel Size

                                                                                                  1280 x 960

                                                                                                  Frames per Second

                                                                                                  45

                                                                                                  Sensor Case / Package

                                                                                                  ILCC

                                                                                                  Sensor Case Style

                                                                                                  ILCC

                                                                                                  Supply Voltage Max

                                                                                                  3.1V

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  MSL

                                                                                                  MSL 4 - 72 hours

                                                                                                  Pixel Size (H x W)

                                                                                                  3.75µm x 3.75µm

                                                                                                  Image Colour

                                                                                                  Monochrome

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Supply Voltage Min

                                                                                                  2.5V

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate