Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $17.520 |
Price for:Each
Minimum: 2400
Multiple: 2400
$42,048.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0130CSSM00SPCA0-DRBR
Newark Part No.30AC9010
Technical Datasheet
Pixel Size (H x W)3.75µm x 3.75µm
Active Pixel Size1280 x 960
Frames per Second45
Image ColourMonochrome
Sensor Case / PackageILCC
No. of Pins48Pins
Sensor Case StyleILCC
Supply Voltage Min2.5V
Supply Voltage Max3.1V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
3.75µm x 3.75µm
Frames per Second
45
Sensor Case / Package
ILCC
Sensor Case Style
ILCC
Supply Voltage Max
3.1V
Operating Temperature Max
70°C
MSL
MSL 4 - 72 hours
Active Pixel Size
1280 x 960
Image Colour
Monochrome
No. of Pins
48Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
