Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $211.080 |
Price for:Each
Minimum: 1000
Multiple: 250
$211,080.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No91SS12-2
Newark Part No.05M3033
Technical Datasheet
Supply Voltage DC Min8V
Supply Voltage DC Max16V
Sensor TerminalsThrough Hole
No. of Pins3Pins
Sensor HousingRectangular
Supply Voltage Min8V
Supply Voltage Max16V
Output ConfigurationSource
Output Voltage Min6VDC
Switching Speed3ms
Product Range-
Product Overview
The 91SS12-2 is a Hall-effect Linear Position Sensor IC. It utilizes a hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in more consistent sensitivity from one device to the next.
- Standard mounting center
- Single current sinking or current sourcing output
- PC board termination
- Ratiometric linear magnetic actuation
- -40 to 150°C Operating temperature
- ±1.5% maximum linearity
- 19mA supply current
- 10mA maximum output current
- 3ms typical response time
Applications
Industrial, Robotics, Sensing & Instrumentation, Security
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Supply Voltage DC Min
8V
Sensor Terminals
Through Hole
Sensor Housing
Rectangular
Supply Voltage Max
16V
Output Voltage Min
6VDC
Product Range
-
Supply Voltage DC Max
16V
No. of Pins
3Pins
Supply Voltage Min
8V
Output Configuration
Source
Switching Speed
3ms
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate