MEMS Gyroscopes :
16 Products FoundView
Buyer
Engineer
Manufacturer
MEMS Sensor Output
Supply Voltage DC Min
Sensing Axis
Supply Voltage DC Max
Sensing Range
Full Scale Rate Range
Bandwidth
Supply Voltage Min
Supply Voltage Max
Rate Range
Sensor Case / Package
Sensor Case Style
No. of Pins
Output Interface
Operating Temperature Min
Sensitivity Typ
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2,559.510 5+ $2,486.120 | Analogue | - | Analogue | Pitch, Roll | - | ± 2000°/s to ± 5000°/s | ± 2000°/s | - | 4.75V | 5.25V | - | TIP | TIP | 15Pins | - | -40°C | - | 175°C | - | - | ||||||
INVENSENSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.010 10+ $22.800 25+ $21.840 50+ $20.940 100+ $20.340 More Pricing... | Digital | - | Digital | X, Y, Z | - | - | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | - | 1.71V | 3.6V | - | LGA | LGA | 16Pins | I2C, SPI | -40°C | - | 85°C | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $128.940 5+ $119.640 10+ $112.980 25+ $112.410 50+ $111.820 More Pricing... | Analogue | - | Analogue | Yaw | - | ± 250°/s to ± 450°/s | ± 300°/s | - | 4.75V | 5.25V | - | BGA | BGA | 32Pins | - | -40°C | 7mV/°/sec | 105°C | - | - | ||||||
Each | 1+ $113.790 5+ $105.440 10+ $101.520 25+ $97.800 50+ $94.950 More Pricing... | Digital | - | Digital | Pitch, Roll, Yaw | - | ± 300°/s to ± 400°/s | ± 400°/s | - | 3.15V | 5.25V | - | SOIC | SOIC | 16Pins | SPI | -40°C | 80LSB/°/s | 105°C | - | - | ||||||
Each | 1+ $320.450 5+ $299.950 10+ $292.280 25+ $283.120 | Digital | - | Digital | Yaw | - | ± 80°/s, ± 160°/s, ± 320°/s | ± 80°/s, ± 160°/s, ± 320°/s | - | 4.75V | 5.25V | - | LGA | LGA | 20Pins | SPI | -40°C | 0.07326°/sec/LSB, 0.03663°/sec/LSB, 0.01832°/sec/LSB | 105°C | - | - | ||||||
Each | 1+ $100.640 5+ $93.090 10+ $90.400 40+ $87.710 60+ $85.340 More Pricing... | Analogue | - | Analogue | Yaw | - | ± 300°/s | ± 300°/s | - | 4.75V | 5.25V | - | BGA | BGA | 32Pins | - | -40°C | 6mV/°/sec | 105°C | - | - | ||||||
Each | 1+ $97.970 5+ $90.600 10+ $87.960 40+ $85.340 60+ $83.010 More Pricing... | Analogue | - | Analogue | Yaw | - | ± 150°/s | ± 150°/s | - | 4.75V | 5.25V | - | BGA | BGA | 32Pins | - | -40°C | 12.5mV/°/sec | 105°C | - | - | ||||||
Each | 1+ $34.660 5+ $31.680 10+ $30.580 25+ $28.710 50+ $27.850 More Pricing... | Digital | - | Digital | Pitch, Roll | - | ± 100°/s | ± 100°/s | - | 2.7V | 5V | - | LGA | LGA | 18Pins | SPI | -25°C | 200LSB/°/s | 85°C | - | - | ||||||
29AM8474 RoHS | INVENSENSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.340 10+ $15.090 25+ $14.350 50+ $13.860 100+ $13.400 More Pricing... | - | - | - | X, Y, Z | - | - | - | - | 1.71V | 3.6V | - | LGA | - | 16Pins | I2C, SPI | -40°C | - | 105°C | AEC-Q100 | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $53.660 25+ $52.270 50+ $48.650 100+ $43.090 250+ $38.650 | - | 2.7V | - | - | 3.6V | - | - | 160Hz | - | - | ± 900°/s | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $92.560 5+ $87.170 10+ $81.720 25+ $75.220 50+ $73.660 More Pricing... | Digital | - | Digital | X | - | ± 125°/s | - | - | 3V | 3.6V | - | SOIC | SOIC | 24Pins | SPI | -40°C | 50LSB/°/s | 125°C | - | - | ||||||
ANALOG DEVICES | Each | 1+ $175.740 5+ $162.360 10+ $157.920 25+ $149.500 | Analogue | - | Analogue | Yaw | - | ± 20000°/s | ± 20000°/s | - | 4.75V | 5.25V | - | BGA | BGA | 32Pins | - | -40°C | 0.1mV/°/s | 105°C | - | - | |||||
Each | 1+ $272.720 5+ $254.960 10+ $242.250 25+ $236.670 | Analogue | - | Analogue | Z | - | ± 250°/s to ± 450°/s | ± 300°/s | - | 5.75V | 6.25V | - | BGA | BGA | 32Pins | - | -55°C | 9mV/°/s | 105°C | - | - | ||||||
Each | 1+ $159.200 5+ $148.030 10+ $143.860 25+ $138.880 50+ $135.460 More Pricing... | Digital | - | Digital | Z | - | ± 300°/s to ± 400°/s | ± 300°/s to ± 400°/s | - | 3.15V | 5.25V | - | SOIC | SOIC | 16Pins | SPI | -40°C | 80LSB/°/s | 105°C | - | - | ||||||
Each | 1+ $184.610 5+ $171.910 10+ $162.830 25+ $158.850 50+ $156.710 | Analogue | - | Analogue | Z | - | ± 250°/s to ± 450°/s | ± 300°/s | - | 5.75V | 6.25V | - | BGA | BGA | 32Pins | - | -40°C | 9mV/°/s | 105°C | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | X | - | ± 300°/s | - | - | 3V | 3.6V | - | LGA | SOIC | 16Pins | SPI | -40°C | - | 110°C | AEC-Q100 | - | ||||||