Rotary Encoders:
1,599 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Canada. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Grayhill, Broadcom & Omron Industrial Automation
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.980 10+ $1.940 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12D | 2Channels | D Type Flatted End | - | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $73.770 5+ $68.600 10+ $66.390 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 25000 | 26 Series | 4Channels | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ $2.660 10+ $2.530 25+ $2.480 50+ $2.440 100+ $2.380 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $42.050 5+ $40.580 10+ $39.100 25+ $37.840 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 36PPR | - | 36 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | 25L Series | 2Channels | D Type Flatted End | - | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.960 10+ $2.260 25+ $2.160 50+ $2.090 100+ $2.020 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $103.020 5+ $95.040 10+ $89.840 25+ $83.450 50+ $79.010 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $47.070 5+ $43.620 10+ $40.160 25+ $38.300 50+ $36.420 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 318LPI | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Surface Mount | - | - | AEDR-871x | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $79.300 5+ $67.850 10+ $63.030 25+ $59.620 50+ $55.470 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 128PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 10000000 | EN | 2Channels | Flatted End | - | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | - | |||||
BROADCOM | Each | 1+ $101.220 5+ $88.420 10+ $82.330 40+ $72.410 60+ $69.340 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Line Driver | Screw Mount | - | - | HEDL-56XX | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | - | ||||
Each | 1+ $4.050 10+ $3.230 25+ $3.160 50+ $3.100 100+ $3.030 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $4.050 10+ $3.230 25+ $3.160 50+ $3.100 100+ $3.030 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 15mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $380.450 5+ $380.450 10+ $380.450 25+ $380.450 50+ $380.450 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | Hollow Shaft | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ $2.350 10+ $2.140 25+ $2.020 50+ $1.760 100+ $1.440 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | Hollow Shaft | - | 8.5mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $7.370 10+ $6.880 25+ $6.090 50+ $5.790 100+ $5.470 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $22.570 10+ $21.200 25+ $19.620 50+ $18.080 100+ $16.580 More Pricing... | Min: 1 / Mult: 1 | Magnetic | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | EM11B | 2Channels | D Type Flatted End | - | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.410 10+ $1.990 25+ $1.870 50+ $1.740 100+ $1.620 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
NIDEC COMPONENTS | Each | 1+ $127.470 10+ $104.670 25+ $96.850 50+ $91.310 100+ $86.140 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 360PPR | - | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | - | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | - | ||||
Each | 1+ $4.050 10+ $3.230 25+ $3.160 50+ $3.100 100+ $3.030 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
NIDEC COMPONENTS | Each | 1+ $170.460 10+ $140.130 25+ $129.690 50+ $122.340 100+ $118.500 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 1024PPR | - | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | - | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | - | ||||
Each | 1+ $106.950 5+ $106.940 10+ $98.300 25+ $95.070 50+ $92.730 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 5000CPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | 12000rpm | - | AEDM | 3Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 85°C | - | - | PC Pin | - | |||||
Each | 1+ $433.730 5+ $433.730 10+ $433.730 25+ $433.730 50+ $433.730 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | Hollow Shaft | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ $372.990 5+ $372.990 10+ $372.990 25+ $372.990 50+ $372.990 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ $1.340 10+ $1.060 25+ $1.030 50+ $0.990 100+ $0.960 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 24 Detents | - | Horizontal | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC10E | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $11.820 10+ $11.420 25+ $11.070 50+ $10.320 100+ $9.510 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC11K | 2Channels | D Type Flatted End | - | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $102.250 5+ $89.840 10+ $84.990 40+ $80.120 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Line Driver | Screw Mount | 30000rpm | - | HEDL-55XX | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | - | |||||