Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoEC10E1220503Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75T6663
Product RangeEC10E Series
Your Part Number
2,379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.280 |
| 25+ | $1.180 |
| 50+ | $1.110 |
| 100+ | $0.829 |
| 250+ | $0.777 |
| 500+ | $0.776 |
| 1000+ | $0.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC10E1220503Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75T6663
Product RangeEC10E Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution12PPR
No. of Detents24 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC10E Series
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter3.6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
EC10E Series
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-30°C
IP Rating
-
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
100000
Shaft Type
Hollow Shaft
Shaft Diameter
3.6mm
Supply Voltage Max
5VDC
Operating Temperature Max
85°C
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
