Rotary Encoders:
1 599 produit(s) trouvé(s)Trouvez une vaste gamme de Rotary Encoders dans Newark Électronique Canada. Nous stockons une large sélection de Rotary Encoders, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Sick, Bourns, Grayhill, Broadcom & Omron Industrial Automation.
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,980 $ 10+ 1,940 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12D | 2Channels | D Type Flatted End | - | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 73,770 $ 5+ 68,600 $ 10+ 66,390 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 25000 | 26 Series | 4Channels | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ 2,660 $ 10+ 2,530 $ 25+ 2,480 $ 50+ 2,440 $ 100+ 2,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ 42,050 $ 5+ 40,580 $ 10+ 39,100 $ 25+ 37,840 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 36PPR | - | 36 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | 25L Series | 2Channels | D Type Flatted End | - | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 2,960 $ 10+ 2,260 $ 25+ 2,160 $ 50+ 2,090 $ 100+ 2,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ 103,020 $ 5+ 95,040 $ 10+ 89,840 $ 25+ 83,450 $ 50+ 79,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ 47,070 $ 5+ 43,620 $ 10+ 40,160 $ 25+ 38,300 $ 50+ 36,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 318LPI | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Surface Mount | - | - | AEDR-871x | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 79,300 $ 5+ 67,850 $ 10+ 63,030 $ 25+ 59,620 $ 50+ 55,470 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 128PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 10000000 | EN | 2Channels | Flatted End | - | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | - | |||||
BROADCOM | Each | 1+ 101,220 $ 5+ 88,420 $ 10+ 82,330 $ 40+ 72,410 $ 60+ 69,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Line Driver | Screw Mount | - | - | HEDL-56XX | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | - | ||||
Each | 1+ 4,050 $ 10+ 3,230 $ 25+ 3,160 $ 50+ 3,100 $ 100+ 3,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 4,050 $ 10+ 3,230 $ 25+ 3,160 $ 50+ 3,100 $ 100+ 3,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 15mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 380,450 $ 5+ 380,450 $ 10+ 380,450 $ 25+ 380,450 $ 50+ 380,450 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | Hollow Shaft | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ 2,350 $ 10+ 2,140 $ 25+ 2,020 $ 50+ 1,760 $ 100+ 1,440 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | Hollow Shaft | - | 8.5mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ 7,370 $ 10+ 6,880 $ 25+ 6,090 $ 50+ 5,790 $ 100+ 5,470 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 22,570 $ 10+ 21,200 $ 25+ 19,620 $ 50+ 18,080 $ 100+ 16,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Magnetic | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | EM11B | 2Channels | D Type Flatted End | - | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 2,410 $ 10+ 1,990 $ 25+ 1,870 $ 50+ 1,740 $ 100+ 1,620 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
NIDEC COMPONENTS | Each | 1+ 127,470 $ 10+ 104,670 $ 25+ 96,850 $ 50+ 91,310 $ 100+ 86,140 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 360PPR | - | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | - | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | - | ||||
Each | 1+ 4,050 $ 10+ 3,230 $ 25+ 3,160 $ 50+ 3,100 $ 100+ 3,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
NIDEC COMPONENTS | Each | 1+ 170,460 $ 10+ 140,130 $ 25+ 129,690 $ 50+ 122,340 $ 100+ 118,500 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 1024PPR | - | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | - | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | - | ||||
Each | 1+ 106,950 $ 5+ 106,940 $ 10+ 98,300 $ 25+ 95,070 $ 50+ 92,730 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 5000CPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | 12000rpm | - | AEDM | 3Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 85°C | - | - | PC Pin | - | |||||
Each | 1+ 433,730 $ 5+ 433,730 $ 10+ 433,730 $ 25+ 433,730 $ 50+ 433,730 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | Hollow Shaft | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ 372,990 $ 5+ 372,990 $ 10+ 372,990 $ 25+ 372,990 $ 50+ 372,990 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ 1,340 $ 10+ 1,060 $ 25+ 1,030 $ 50+ 0,990 $ 100+ 0,960 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 24 Detents | - | Horizontal | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC10E | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 11,820 $ 10+ 11,420 $ 25+ 11,070 $ 50+ 10,320 $ 100+ 9,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC11K | 2Channels | D Type Flatted End | - | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 102,250 $ 5+ 89,840 $ 10+ 84,990 $ 40+ 80,120 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Line Driver | Screw Mount | 30000rpm | - | HEDL-55XX | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | - | |||||