Rotary Encoders :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(9)
(11)
(1)
Encoder Output
=Binary C...
1
(20)
(4)
(6)
(74)
(23)
(1)
(1)
(18)
Encoder Technology
(1)
(11)
(11)
Encoder Type
(21)
(2)
Encoder Resolution
(1)
(3)
No. of Detents
(10)
(1)
(1)
Orientation
(13)
(10)
Push Switch
(5)
(18)
Encoder Mounting
(4)
(16)
(2)
Product Range
(9)
(3)
(1)
(2)
(1)
(3)
(1)
(1)
Rotational Life Cycles
(2)
(1)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$30.480 5+$28.840 10+$26.940 25+$25.120 50+$23.130 More Pricing... | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | - | 6 Pin Connector | ||||||
Each | 1+$768.850 5+$678.260 10+$663.420 25+$650.140 50+$636.880 | Magnetic | Absolute | - | - | Vertical | Without Push Switch | Binary Code | - | RAME012 Series | 50000000 | - | Flatted End | 6.5mm | 2.5mm | - | 5V | -40°C | 105°C | - | - | Wire Leaded | ||||||
SENSATA / BEI SENSORS | Each | 1+$2,243.500 2+$2,198.630 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$2,080.820 2+$2,006.450 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$821.410 2+$779.550 5+$748.390 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,121.150 2+$1,064.030 5+$1,021.500 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
57AK6841 | HENGSTLER | Each | 1+$1,808.110 2+$1,746.440 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Hollow Shaft | - | 12mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
57AK6837 | HENGSTLER | Each | 1+$1,554.300 2+$1,501.280 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP67 | IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+$1,054.860 2+$1,001.110 5+$961.090 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
57AK6838 | HENGSTLER | Each | 1+$1,541.250 2+$1,488.680 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6840 | HENGSTLER | Each | 1+$1,408.280 2+$1,360.240 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | M23 Connector | ||||
57AK6839 | HENGSTLER | Each | 1+$1,620.880 2+$1,565.580 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6842 | HENGSTLER | Each | 1+$1,701.790 2+$1,643.740 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+$763.670 2+$724.750 5+$695.780 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,054.860 2+$1,001.110 5+$961.090 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1260+$29.680 | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | - | Connector | ||||||
SENSATA / BEI SENSORS | Each | 1+$1,460.880 2+$1,408.670 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$2,388.510 2+$2,340.730 | Mechanical | Absolute | 4096PPR | 0 Detents | Horizontal | Without Push Switch | Binary Code | Chassis Mount | MHK5 Series | - | - | Blind Shaft | - | 30mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$737.830 2+$700.240 5+$672.250 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$821.410 2+$779.550 5+$748.390 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHO5 Series | - | 1Channels | Hollow Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
57AK6835 | HENGSTLER | Each | 1+$1,541.250 2+$1,488.680 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6836 | HENGSTLER | Each | 1+$1,620.880 2+$1,565.580 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6834 | HENGSTLER | Each | 1+$1,514.560 2+$1,462.890 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | ||||