1024CPR Rotary Encoders :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(7)
(1)
Encoder Resolution
=1024CPR
1
(1)
(67)
(1)
(80)
(50)
(10)
(206)
(8)
Encoder Technology
(3)
(7)
IC Interface Type
(3)
(3)
Encoder Type
(8)
(2)
Interface Applications
(6)
No. of Detents
(2)
Orientation
(1)
(1)
(2)
Interface Case Style
(6)
No. of Pins
(6)
Push Switch
(3)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | IC Interface Type | Encoder Type | Interface Applications | Encoder Resolution | No. of Detents | Orientation | Interface Case Style | No. of Pins | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$161.480 | Optical | 4 Wire, BiSS-C, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+$161.480 5+$138.510 10+$134.650 25+$131.950 50+$129.270 More Pricing... | Optical | 4 Wire, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+$161.480 | Optical | 4 Wire, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+$161.480 | Optical | 4 Wire, BiSS-C, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+$161.480 | Optical | 4 Wire, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+$161.480 | Optical | 4 Wire, BiSS-C, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+$70.960 5+$66.140 10+$63.290 25+$60.080 50+$56.060 More Pricing... | Magnetic | - | Incremental | - | 1024CPR | - | Straight | - | - | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+$110.250 5+$96.470 10+$79.930 25+$71.670 50+$66.150 More Pricing... | Magnetic | - | Absolute | - | 1024CPR | 0 Detents | Vertical | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.5VDC | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 42+$66.220 84+$65.510 126+$64.190 210+$62.890 420+$61.570 More Pricing... | Magnetic | - | Absolute | - | 1024CPR | 0 Detents | Vertical | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.5VDC | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
SENSATA / BEI SENSORS | Each | 1+$1,375.820 2+$1,305.710 5+$1,253.530 | Optical | - | Incremental | - | 1024CPR | - | Horizontal | - | - | Without Push Switch | Quadrature | Flange Mount | - | H25 Series | - | 2Channels | D Type Flatted End | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | IP66 | - | |||||