0
0 Items$0.00

2048PPR Rotary Encoders :

51 Products Found
Find a huge range of 2048PPR Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Same Sky, Hengstler, Sensata / Bei Sensors & Variohm Group

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
98AK5845

RoHS

Each
1+$691.740
5+$624.420
10+$552.400
25+$514.290
50+$469.500
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Blind Hollow Shaft
-
14mm
4.5V
5.5V
-20°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK6187

RoHS

Each
1+$1,016.570
5+$932.200
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Hollow Shaft
-
12mm
10V
32V
0°C
85°C
IP65
IP65
M12/8 Pin Connector
98AK6068

RoHS

Each
1+$786.580
5+$710.040
10+$628.140
25+$584.810
50+$533.880
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5749

RoHS

Each
1+$437.030
5+$394.500
10+$349.010
25+$324.930
50+$296.630
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
59AM1263

RoHS

Each
1+$65.100
10+$61.970
25+$58.850
50+$55.710
100+$53.470
More Pricing...
Capacitive
Incremental
2048PPR
-
Horizontal
-
Quadrature
Screw Mount
-
AMT10 Series
-
3Channels
No Shaft
-
-
3.6VDC
5.5V
-40°C
100°C
-
-
6 Pin Connector
73AJ3438

RoHS

Each
1+$824.850
5+$799.520
10+$764.600
25+$729.590
50+$639.130
Mechanical
Incremental
2048PPR
-
Horizontal
Without Push Switch
HTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
100°C
IP65, IP67
IP65, IP67
M23 Connector
83AK2281

RoHS

Each
1+$639.680
5+$577.430
10+$510.830
25+$475.580
50+$434.170
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
Cable
98AK5999

RoHS

Each
1+$820.270
5+$740.450
10+$655.040
25+$609.850
50+$556.750
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
Cable
98AK5895

RoHS

Each
1+$673.350
5+$607.820
10+$537.720
25+$500.630
50+$457.020
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5877

RoHS

Each
1+$648.860
5+$585.710
10+$518.150
25+$482.410
50+$440.410
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
10V
27V
-20°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6143

RoHS

Each
1+$893.720
5+$806.760
10+$713.700
25+$664.460
50+$606.600
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK6054

RoHS

Each
1+$890.040
5+$816.030
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5910

RoHS

Each
1+$823.320
5+$743.190
10+$657.460
25+$612.110
50+$558.810
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
12mm
4.5V
30V
-30°C
100°C
IP65
IP65
Cable
98AK5922

RoHS

Each
1+$719.250
5+$649.260
10+$574.380
25+$534.750
50+$488.190
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
15mm
10V
27V
-20°C
85°C
IP65
IP65
Cable
98AK6172

RoHS

Each
1+$484.540
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
01AM3449

RoHS

Each
1+$793.520
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
30mm
4.5V
30V
-25°C
85°C
IP65
IP65
M12/8 Pin Connector
98AK5848

RoHS

Each
1+$642.740
5+$580.200
10+$513.280
25+$477.870
50+$436.240
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
5.5V
-20°C
85°C
IP65, IP67
IP65, IP67
Cable
98AK5858

RoHS

Each
1+$731.490
5+$660.310
10+$584.140
25+$543.860
50+$496.490
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
15.875mm
4.5V
30V
-30°C
100°C
IP65
IP65
Cable
98AK6048

RoHS

Each
1+$485.180
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5741

RoHS

Each
1+$456.020
5+$411.650
10+$364.160
25+$339.050
50+$309.510
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5733

RoHS

Each
1+$419.820
5+$392.830
10+$381.270
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
01AM3460

RoHS

Each
1+$1,589.670
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
42mm
4.5V
30V
-25°C
85°C
IP65
IP65
M23/12 Pin Connector
98AK5901

RoHS

Each
1+$746.800
5+$674.120
10+$596.360
25+$555.230
50+$506.880
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
10mm
10V
27V
-20°C
85°C
IP65
IP65
M12/8 Pin Connector
98AK6137

RoHS

Each
1+$980.300
5+$898.840
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
4.5V
5.5V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5932

RoHS

Each
1+$716.190
5+$646.500
10+$571.930
25+$532.480
50+$486.100
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
15.875mm
4.5V
30V
-30°C
100°C
IP65
IP65
Cable
1-25 of 51 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM