0
0 Items$0.00

2500PPR Rotary Encoders :

34 Products Found
Find a huge range of 2500PPR Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, RED Lion Controls, Hengstler, Sensata / Bei Sensors & Variohm Group

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
98AK5768

RoHS

Each
1+$403.190
5+$377.240
10+$366.130
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
19P7186

RoHS

Each
1+$800.640
Mechanical
Incremental
2500PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Bracket Mount
6000rpm
ZMD Series
-
2Channels
Flatted End
-
6.35mm
4.75V
28V
-20°C
85°C
IP50
-
Wire Leaded
73AJ3439

RoHS

Each
1+$824.850
5+$799.520
10+$764.600
25+$729.590
50+$639.130
Mechanical
Incremental
2500PPR
-
Horizontal
Without Push Switch
HTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
100°C
IP65, IP67
IP65, IP67
M23 Connector
19P7206

RoHS

Each
1+$804.810
Mechanical
Incremental
2500PPR
0 Detents
-
Without Push Switch
Quadrature
Servo Mount
8000rpm
ZSD Series
-
2Channels
Flatted End
12.7mm
6.34mm
4.75V
28V
-20°C
85°C
IP64
-
Wire Leaded
19P7198

RoHS

Each
1+$810.370
Mechanical
Incremental
2500PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Servo Mount
8000rpm
ZOH Series
-
2Channels
Hollow Shaft
-
9.5mm
4.75V
28V
-20°C
85°C
IP64
-
Wire Leaded
19P7202

RoHS

Each
1+$974.390
Mechanical
Incremental
2500PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Servo Mount
7500rpm
ZPJ Series
-
2Channels
Hollow Shaft
-
15.88mm
4.75V
28V
0°C
70°C
IP64
-
Wire Leaded
19P7182

RoHS

Each
1+$621.330
Optical
Incremental
2500PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Flange Mount
8000rpm
ZDH Series
-
1Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
70°C
IP66
-
MS Connector
98AK5883

RoHS

Each
1+$648.860
5+$585.710
10+$518.150
25+$482.410
50+$440.410
Mechanical
Incremental
2500PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
10V
27V
-20°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK6059

RoHS

Each
1+$890.040
5+$816.030
Mechanical
Incremental
2500PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
01AM3461

RoHS

Each
1+$1,638.360
Mechanical
Incremental
2500PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
42mm
4.5V
30V
-25°C
85°C
IP65
IP65
M23/12 Pin Connector
01AM3466

RoHS

Each
1+$1,589.670
Mechanical
Incremental
2500PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
42mm
4.5V
30V
-25°C
85°C
IP65
IP65
M12/8 Pin Connector
98AK5761

RoHS

Each
1+$379.510
5+$342.590
10+$303.060
25+$282.150
50+$257.580
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
01AM3450

RoHS

Each
1+$1,174.750
5+$1,079.320
Mechanical
Incremental
2500PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
30mm
4.5V
30V
-25°C
85°C
IP65
IP65
M12/8 Pin Connector
98AK6097

RoHS

Each
1+$942.950
5+$864.590
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Hollow Shaft
-
12mm
4.5V
5.5V
-40°C
100°C
IP65
IP65
Cable
98AK5834

RoHS

Each
1+$425.410
5+$384.030
10+$339.720
25+$316.280
50+$288.750
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5756

RoHS

Each
1+$382.440
5+$357.830
10+$347.280
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK5736

RoHS

Each
1+$416.270
5+$375.760
10+$332.410
25+$309.490
50+$282.530
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK6036

RoHS

Each
1+$867.930
5+$795.750
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5804

RoHS

Each
1+$388.710
5+$350.890
10+$310.420
25+$288.990
50+$263.840
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK5896

RoHS

Each
1+$673.350
5+$607.820
10+$537.720
25+$500.630
50+$457.020
Mechanical
Incremental
2500PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5734

RoHS

Each
1+$440.740
5+$412.290
10+$400.100
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
01AM3471

RoHS

Each
1+$1,931.350
Mechanical
Incremental
2500PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
42mm
4.5V
30V
-25°C
85°C
IP65
IP65
Cable
98AK5869

RoHS

Each
1+$627.440
5+$566.380
10+$501.050
25+$466.480
50+$425.870
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-20°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5802

RoHS

Each
1+$370.360
5+$334.310
10+$295.750
25+$275.360
50+$251.370
Mechanical
Incremental
2500PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK5878

RoHS

Each
1+$648.860
5+$585.710
10+$518.150
25+$482.410
50+$440.410
Mechanical
Incremental
2500PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
10V
27V
-20°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
1-25 of 34 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM