0
0 Items$0.00

50PPR Rotary Encoders :

14 Products Found
Find a huge range of 50PPR Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Nidec Components, Sick, Grayhill, Hengstler & Kuebler

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
80AH2386

RoHS

Each
1+$37.630
10+$30.860
25+$29.140
50+$27.430
100+$25.860
More Pricing...
Optical
Incremental
50PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Panel Mount
-
RES Series
-
2Channels
Round End
9mm
6mm
4.5V
5.5V
0°C
50°C
IP40
IP40
Wire Leaded
80AH2385

RoHS

Each
1+$89.390
10+$73.350
25+$70.090
50+$66.810
100+$62.980
More Pricing...
Optical
Incremental
50PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Panel Mount
-
REC Series
-
2Channels
Round End
15mm
6mm
4.5V
5.5V
0°C
50°C
IP40
IP40
Wire Leaded
12AM9407

RoHS

Each
1+$48.680
5+$42.740
10+$35.630
25+$32.060
50+$31.420
More Pricing...
Optical
Incremental
50PPR
-
Vertical
With Push Switch
Quadrature
Panel Mount, Through Hole
-
REC16 Series
1000000
2Channels
D Type Flatted End
16.5mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
PC Pin
12AM9410

RoHS

Each
1+$39.660
5+$34.240
10+$32.120
25+$30.220
50+$28.300
More Pricing...
Optical
Incremental
50PPR
-
Vertical
-
Quadrature
Panel Mount
-
REC Series
-
2Channels
Round End
9mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
Wire Leaded
12AM9413

RoHS

Each
1+$37.490
5+$32.360
10+$30.370
25+$28.570
50+$26.750
More Pricing...
Optical
Incremental
50PPR
-
Vertical
-
Quadrature
Panel Mount
-
RES Series
-
2Channels
Round End
9mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
Wire Leaded
11C9182

RoHS

Each
25+$155.700
100+$150.110
250+$136.130
Optical
Incremental
50PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61R Series
10000000
2Channels
D Type Flatted End
18.4mm
6.34mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
07W9436

RoHS

Each
25+$179.130
100+$172.730
250+$156.640
Optical
Incremental
50PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
300rpm
61R Series
10000000
2Channels
D Type Flatted End
18.4mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Cable with Connector
11C9167

RoHS

Each
25+$155.700
100+$150.110
250+$136.130
Optical
Incremental
50PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61K Series
10000000
2Channels
D Type Flatted End
18.4mm
6.34mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
42M2712

RoHS

Each
1+$461.410
5+$416.520
10+$368.480
25+$343.060
50+$313.180
Optical
Incremental
50PPR
-
Vertical
Without Push Switch
Push Pull
Bracket Mount
-
2400 Series
-
-
D Type Flatted End
10mm
4mm
5V
24V
-20°C
85°C
IP64
IP64
Wire Leaded
98AK5732

RoHS

Each
1+$357.310
5+$322.280
10+$301.360
25+$266.160
50+$242.290
More Pricing...
Mechanical
Incremental
50PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK5778

RoHS

Each
1+$373.410
5+$337.080
10+$298.200
25+$277.620
50+$253.450
Mechanical
Incremental
50PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5963

RoHS

Each
1+$962.650
5+$882.640
Mechanical
Incremental
50PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
8mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5809

RoHS

Each
1+$341.640
5+$308.140
10+$288.140
25+$254.480
50+$231.650
More Pricing...
Mechanical
Incremental
50PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
57AK6829
Each
1+$399.000
5+$387.020
10+$370.500
25+$353.950
50+$311.170
Optical
Incremental
50PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI32 Series
-
3Channels
Solid Shaft
10mm
6mm
10V
30V
-10°C
60°C
IP40, IP50
IP40, IP50
Cable
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM