0
0 Items$0.00

512PPR Rotary Encoders :

14 Products Found
Find a huge range of 512PPR Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Same Sky, Sick & Variohm Group

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
98AK6021

RoHS

Each
1+$786.580
5+$710.040
10+$628.140
25+$584.810
50+$533.880
Mechanical
Incremental
512PPR
Horizontal
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5915

RoHS

Each
1+$728.450
5+$657.560
10+$581.720
25+$541.590
50+$494.430
Mechanical
Incremental
512PPR
Horizontal
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
14mm
4.5V
30V
-30°C
100°C
IP65
IP65
Cable
98AK5911

RoHS

Each
1+$649.290
5+$580.160
10+$506.190
25+$467.060
50+$421.050
Mechanical
Incremental
512PPR
Horizontal
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
14mm
10V
27V
-20°C
85°C
IP65
IP65
Cable
98AK5855

RoHS

Each
1+$752.940
5+$679.670
10+$601.280
25+$559.800
50+$511.040
Mechanical
Incremental
512PPR
Horizontal
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
14mm
10V
27V
-20°C
85°C
IP65
IP65
M12/8 Pin Connector
15AN8718

RoHS

Each
500+$42.260
Capacitive
Incremental
512PPR
Vertical
CMOS
Motor
15000rpm
AMT10 Series
-
3Channels
-
9mm
5mm
3.6V
5.5V
-40°C
100°C
-
-
5 Pin Connector
15AN8726
Each
10+$51.890
25+$47.960
50+$44.890
100+$43.580
250+$42.260
Capacitive
Incremental
512PPR
Right Angle
Quadrature, CMOS Voltage
Motor
15000rpm
AMT10 Series
-
3Channels
-
9mm
8mm
3.6V
5.5V
-40°C
100°C
-
-
5 Pin Connector
15AN8707
Each
10+$51.890
25+$47.960
50+$44.890
100+$43.580
250+$42.260
Capacitive
Incremental
512PPR
Straight
Quadrature, CMOS Voltage
Motor
15000rpm
AMT10 Series
-
3Channels
-
9mm
8mm
3.6V
5.5V
-40°C
100°C
-
-
5 Pin Connector
15AN8704
Each
10+$51.890
25+$47.960
50+$44.890
100+$43.580
250+$42.260
Capacitive
Incremental
512PPR
Straight
Quadrature, CMOS Voltage
Motor
15000rpm
AMT10 Series
-
3Channels
-
9mm
5mm
3.6V
5.5V
-40°C
100°C
-
-
5 Pin Connector
15AN8706
Each
10+$51.890
25+$47.960
50+$44.890
100+$43.580
250+$42.260
Capacitive
Incremental
512PPR
Straight
Quadrature, CMOS Voltage
Motor
15000rpm
AMT10 Series
-
3Channels
-
9mm
6.35mm
3.6V
5.5V
-40°C
100°C
-
-
5 Pin Connector
15AN8724
Each
10+$51.890
25+$47.960
50+$44.890
100+$43.580
250+$42.260
Capacitive
Incremental
512PPR
Right Angle
Quadrature, CMOS Voltage
Motor
15000rpm
AMT10 Series
-
3Channels
-
9mm
6mm
3.6V
5.5V
-40°C
100°C
-
-
5 Pin Connector
15AN8705
Each
10+$51.890
25+$47.960
50+$44.890
100+$43.580
250+$42.260
Capacitive
Incremental
512PPR
Straight
Quadrature, CMOS Voltage
Motor
15000rpm
AMT10 Series
-
3Channels
-
9mm
6mm
3.6V
5.5V
-40°C
100°C
-
-
5 Pin Connector
15AN8723
Each
10+$51.890
25+$47.960
50+$44.890
100+$43.580
250+$42.260
Capacitive
Incremental
512PPR
Right Angle
Quadrature, CMOS Voltage
Motor
15000rpm
AMT10 Series
-
3Channels
-
9mm
5mm
3.6V
5.5V
-40°C
100°C
-
-
5 Pin Connector
15AN8725
Each
10+$51.890
25+$47.960
50+$44.890
100+$43.580
250+$42.260
Capacitive
Incremental
512PPR
Right Angle
Quadrature, CMOS Voltage
Motor
15000rpm
AMT10 Series
-
3Channels
-
9mm
6.35mm
3.6V
5.5V
-40°C
100°C
-
-
5 Pin Connector
20AM0166

RoHS

Each
1+$142.120
5+$128.490
10+$126.490
25+$123.260
50+$116.760
More Pricing...
Magnetic
Incremental
512PPR
Straight
Quadrature
Screw Mount
-
H9 Series
-
2Channels
-
-
-
3.3V
6V
-40°C
125°C
-
-
Wire Leaded
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM