0
0 Items$0.00

6PPR Rotary Encoders :

5 Products Found
Find a huge range of 6PPR Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
62K3100

RoHS

Each
1+$9.000
10+$7.290
25+$5.910
50+$5.610
100+$5.290
More Pricing...
Mechanical
Incremental
6PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
120rpm
ECW Series
200000
2Channels
Slotted End
19mm
6.32mm
-40°C
85°C
IP40
-
Solder Pin
46Y2512

RoHS

Date/Lot Code

Each
1+$7.890
10+$7.450
25+$6.230
50+$5.970
100+$5.700
More Pricing...
Mechanical
Incremental
6PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
-
ECW Series
200000
2Channels
Slotted End
19mm
6.32mm
-40°C
85°C
IP40
IP40
Solder Pin
47AM0611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.130
10+$3.080
25+$3.010
50+$2.590
100+$2.440
More Pricing...
Mechanical
Incremental
6PPR
12 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
-
PEC04 Series
30000
2Channels
-
0.2mm
-
-20°C
70°C
IP40
IP40
Solder Pin
47AM0616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.840
10+$4.380
25+$4.370
50+$3.760
100+$3.550
Mechanical
Incremental
6PPR
12 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
-
PEC06 Series
20000
2Channels
Flatted End
0.3mm
3.3mm
-25°C
80°C
IP40
IP40
Solder
06X9054

RoHS

Each
1+$8.480
10+$6.970
25+$6.460
50+$6.080
100+$5.750
More Pricing...
Mechanical
Incremental
6PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Bushing Mount, Through Hole
120rpm
3315 Series
100000
3Channels
Slotted End
12.7mm
3.18mm
-40°C
125°C
IP67
IP67
Solder Pin
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM