Rotary Encoders :
41 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(32)
(1)
(1)
Operating Temperature Min
=-25°C
1
(6)
(874)
(10)
(261)
(41)
(254)
(3)
(188)
Encoder Technology
(2)
(39)
Encoder Type
(1)
(39)
Encoder Resolution
(5)
(1)
(1)
(6)
(5)
(5)
(5)
(6)
No. of Detents
(1)
(1)
(5)
(1)
Orientation
(34)
(7)
Push Switch
(6)
(3)
Encoder Output
(1)
(32)
(1)
(7)
Encoder Mounting
(5)
(33)
(1)
(1)
(1)
Rotational Speed Max
(1)
(32)
(5)
Packaging
(39)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.530 10+$2.980 25+$2.510 50+$2.380 100+$2.240 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | ||||||
Each | 1+$602.430 | Magnetic | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | 10000rpm | - | - | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | - | M12 Connector | ||||||
Each | 1+$4.030 25+$3.350 100+$2.930 250+$2.870 500+$2.800 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | - | Flatted End | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$3.780 10+$3.350 25+$3.100 50+$2.900 100+$2.660 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | PEC11L Series | 100000 | - | Flatted End | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
47AM0616 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$5.840 10+$4.380 25+$4.370 50+$3.760 100+$3.550 | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | PEC06 Series | 20000 | 2Channels | Flatted End | 0.3mm | 3.3mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder | |||||
Each | 1500+$2.020 2500+$1.840 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Knurled End | 25mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | ||||||
Each | 1+$1,032.340 5+$1,018.800 10+$1,018.790 | Magnetic | Absolute | 12PPR | 0 Detents | Vertical | Without Push Switch | Analog | Servo Mount | - | RAME027 Series | 50000000 | 1Channels | Flatted End | 19mm | 3mm | 4.75V | 5.25V | -25°C | 75°C | IP55 | IP55 | Wire Leaded | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1500+$3.108 6000+$2.632 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | - | Flatted End | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | ||||||
53W9478 RoHS | Each | 1500+$2.280 2500+$2.060 | Mechanical | - | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | |||||
Each | 1+$1,589.670 | Mechanical | Incremental | 2500PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+$1,638.360 | Mechanical | Incremental | 2500PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+$1,667.220 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+$1,315.740 5+$1,208.340 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+$1,174.750 5+$1,079.320 | Mechanical | Incremental | 2500PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+$1,401.910 5+$1,287.750 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+$1,766.320 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+$1,667.220 | Mechanical | Incremental | 4096PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+$665.450 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | Cable | ||||||
Each | 1+$1,352.990 5+$1,243.210 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+$850.220 | Mechanical | Incremental | 4096PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+$1,643.680 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | Cable | ||||||
Each | 1+$1,568.250 5+$1,440.620 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | Cable | ||||||
Each | 1+$793.520 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+$1,589.670 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+$793.520 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | DGS80 Series | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30VDC | -25°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | ||||||