62S Series Rotary Encoders :
18 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.270 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ $85.980 5+ $84.910 10+ $83.830 25+ $82.750 50+ $81.680 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ $116.110 5+ $106.830 10+ $103.350 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 25+ $80.100 50+ $73.490 100+ $69.250 250+ $66.900 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+ $73.380 50+ $67.340 100+ $63.460 250+ $61.300 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 10+ $104.320 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 1+ $110.400 100+ $99.810 500+ $91.420 | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S Series | 500000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5V | -40°C | 85°C | 6 Pin Connector | ||||||
Each | 25+ $78.540 50+ $77.300 100+ $74.830 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+ $74.450 50+ $69.800 100+ $65.990 250+ $60.070 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+ $73.480 50+ $67.420 100+ $63.540 250+ $61.370 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+ $74.580 50+ $69.920 100+ $66.100 250+ $60.180 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 1+ $101.100 100+ $91.420 500+ $83.720 | Optical | Incremental | - | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5V | -40°C | 85°C | 6 Pin Connector | ||||||
Each | 25+ $79.080 50+ $72.560 100+ $68.380 250+ $66.060 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 1+ $110.430 100+ $99.880 500+ $91.450 | Optical | Incremental | - | 8 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S Series | 500000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5V | -40°C | 85°C | Cable with Connector | ||||||
Each | 1+ $113.040 100+ $102.220 500+ $93.620 | Optical | Incremental | - | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62S Series | 3000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ $101.260 100+ $91.560 500+ $83.870 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 1+ $104.990 100+ $94.970 500+ $86.960 | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ $106.660 100+ $96.460 500+ $88.310 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Cable with Connector | ||||||