62SG Series Rotary Encoders :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=62SG Ser...
1
(4)
(4)
(8)
(4)
(3)
(1)
(3)
(3)
Encoder Technology
(6)
Encoder Type
(6)
Encoder Resolution
(2)
(1)
(3)
No. of Detents
(1)
(2)
(3)
Orientation
(1)
(5)
Push Switch
(3)
(3)
Encoder Output
(6)
Encoder Mounting
(5)
(1)
Rotational Life Cycles
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+$39.200 50+$36.760 100+$34.750 250+$32.740 | Optical | Absolute | 32PPR | 32 Detents | Vertical | With Push Switch | Gray Code | Panel Mount | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+$55.190 50+$54.170 100+$52.420 | Optical | Absolute | 16PPR | 16 Detents | Vertical | With Push Switch | Gray Code | Panel Mount | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+$51.750 100+$48.200 500+$45.350 | Optical | Absolute | 32PPR | 32 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Cable with Connector | ||||||
Each | 25+$56.290 50+$55.250 100+$53.470 | Optical | Absolute | 32PPR | 32 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+$39.170 50+$36.730 100+$34.730 250+$32.720 | Optical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+$54.940 50+$53.920 100+$52.180 | Optical | Absolute | 24PPR | 14 Detents | Horizontal | With Push Switch | Gray Code | Panel Mount, Through Hole | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||