C14 Series Rotary Encoders :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
Product Range
=C14 Series
1
(4)
(4)
(8)
(4)
(3)
(1)
(3)
(3)
Encoder Technology
(16)
Encoder Type
(16)
Encoder Resolution
(2)
(11)
(2)
(1)
No. of Detents
(2)
(4)
(10)
Orientation
(16)
Push Switch
(12)
(4)
Encoder Output
(16)
Encoder Mounting
(16)
Rotational Life Cycles
(16)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+$54.510 2500+$46.340 5000+$35.450 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | IP65 | Cable | ||||||
59AM1712 RoHS | Each | 1+$88.280 10+$84.030 25+$79.780 50+$75.530 100+$72.500 More Pricing... | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | Cable | |||||
59AM4706 RoHS | Each | 1+$78.720 10+$74.930 25+$71.140 50+$67.360 100+$64.660 More Pricing... | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | Solder | |||||
59AM1711 RoHS | Each | 1+$88.280 10+$84.030 25+$79.780 50+$75.530 100+$72.500 More Pricing... | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | Cable | |||||
Each | 250+$61.950 2500+$52.660 5000+$40.290 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | PC Pin | ||||||
Each | 125+$66.370 2500+$64.400 5000+$56.210 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | IP65 | Cable | ||||||
Each | 125+$58.420 2500+$52.580 5000+$42.590 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | Flatted End | 17.5mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | - | Cable with Connector | ||||||
Each | 250+$61.450 2500+$59.610 5000+$45.600 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | PC Pin | ||||||
Each | 250+$49.930 2500+$42.450 5000+$32.470 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 3.168V | 3.432V | -10°C | 70°C | IP65 | PC Pin | ||||||
Each | 125+$60.210 2500+$51.180 5000+$39.160 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | Cable with Connector | ||||||
Each | 250+$61.950 2500+$52.660 5000+$40.290 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | PC Pin | ||||||
Each | 125+$54.580 2500+$49.130 5000+$39.800 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | Cable with Connector | ||||||
Each | 250+$59.760 2500+$50.800 5000+$38.870 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | IP65 | Cable | ||||||
Each | 250+$52.290 2500+$47.070 5000+$38.130 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | PC Pin | ||||||
Each | 250+$58.590 2500+$52.740 5000+$42.720 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | Flatted End | 17.5mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | - | PC Pin | ||||||
Each | 125+$56.430 2500+$50.780 5000+$41.130 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 3.168V | 3.432V | -10°C | 70°C | IP65 | Cable with Connector | ||||||