EN Series Rotary Encoders :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
Product Range
=EN Series
1
(4)
(4)
(8)
(3)
(2)
(1)
(3)
(3)
Encoder Technology
(11)
Encoder Type
(11)
Encoder Resolution
(1)
(7)
(2)
(1)
No. of Detents
(11)
Orientation
(11)
Push Switch
(11)
Encoder Output
(11)
Encoder Mounting
(11)
Rotational Speed Max
(10)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$113.040 5+$103.230 10+$93.680 25+$87.420 50+$81.540 More Pricing... | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$69.030 5+$59.640 10+$54.900 25+$53.130 50+$50.630 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$64.500 5+$60.580 10+$55.530 25+$55.190 50+$52.980 More Pricing... | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$102.320 5+$89.270 10+$81.790 25+$74.520 50+$69.680 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$84.150 5+$73.200 10+$68.610 25+$62.720 50+$60.190 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
Each | 42+$53.520 50+$50.290 100+$46.470 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$54.490 50+$52.530 100+$51.280 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$59.810 50+$55.930 100+$52.430 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$68.570 50+$66.560 100+$65.890 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 126+$49.650 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$86.180 50+$80.600 100+$76.050 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||