0
0 Items$0.00

Rotary Encoders :

166 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
98AK6075

RoHS

Each
1+$799.720
5+$758.970
10+$728.640
25+$690.940
50+$651.080
Mechanical
Incremental
10000PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6170

RoHS

Each
1+$888.180
5+$814.350
10+$795.790
25+$777.230
50+$735.870
Mechanical
Incremental
1000PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6021

RoHS

Each
1+$615.350
5+$584.010
10+$560.660
Mechanical
Incremental
512PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6015

RoHS

Each
1+$895.380
5+$821.060
10+$804.640
Mechanical
Incremental
4096PPR
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6156

RoHS

Each
1+$902.930
5+$850.930
10+$828.340
Mechanical
Incremental
1024PPR
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
4.5V
5.5V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6124

RoHS

Each
1+$1,207.100
2+$1,157.050
5+$1,106.980
Mechanical
Incremental
10000PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Hollow Shaft
-
15mm
4.5V
32V
-40°C
100°C
IP65
IP65
M23/12 Pin Connector
98AK6134

RoHS

Each
1+$971.280
5+$890.590
10+$872.780
Mechanical
Incremental
1024PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
10mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5943

RoHS

Each
1+$888.320
5+$843.060
10+$809.370
25+$767.490
50+$723.220
Mechanical
Incremental
65536PPR
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6007

RoHS

Each
1+$1,250.220
2+$1,196.750
5+$1,146.930
Mechanical
Incremental
10000PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6035

RoHS

Each
1+$598.600
5+$568.110
10+$545.390
Mechanical
Incremental
1024PPR
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6140

RoHS

Each
1+$946.210
5+$876.490
10+$858.960
Mechanical
Incremental
1024PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
02AM9879

RoHS

Each
1+$1,166.060
2+$1,106.650
5+$1,062.420
Mechanical
Absolute
1024PPR
Horizontal
-
Binary
Flange Mount
12000rpm
SRS50 Series
3600000000
-
Solid Shaft
-
10mm
7V
12V
-30°C
85°C
IP65
IP65
M23/12 Pin Connector
30AK5968

RoHS

Each
1+$769.530
2+$730.320
5+$701.130
Mechanical
Incremental
10000PPR
Vertical
Without Push Switch
HTL/TTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5955

RoHS

Each
1+$1,312.290
2+$1,266.570
5+$1,213.830
Mechanical
Incremental
65536PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6001

RoHS

Each
1+$670.420
5+$636.270
10+$610.840
Mechanical
Incremental
1024PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6132

RoHS

Each
1+$971.280
5+$890.590
10+$872.780
Mechanical
Incremental
1024PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
6mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5314

RoHS

Each
1+$1,173.260
2+$1,113.470
5+$1,068.980
Mechanical
Absolute
-
Horizontal
-
SSI
Flange Mount
6000rpm
AFS60 SSI Series
3000000000
-
Blind Hollow Shaft
-
12mm
4.5V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5267

RoHS

Each
1+$1,865.660
2+$1,828.350
Mechanical
Absolute
4096PPR
Horizontal
-
SSI
Flange Mount
6000rpm
AFM60 SSI Series
3000000000
-
Blind Hollow Shaft
-
15mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
01AM3445

RoHS

Each
1+$1,261.930
2+$1,210.500
5+$1,159.070
Mechanical
Incremental
4096PPR
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
30mm
4.5V
30V
-25°C
85°C
IP65
IP65
M23/12 Pin Connector
98AK6006

RoHS

Each
1+$1,270.150
2+$1,216.690
5+$1,164.260
Mechanical
Incremental
10000PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6168

RoHS

Each
1+$888.180
5+$814.350
10+$798.050
Mechanical
Incremental
100PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5891

RoHS

Each
1+$526.770
5+$499.930
10+$479.950
Mechanical
Incremental
500PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5892

RoHS

Each
1+$470.470
5+$443.630
10+$423.660
Mechanical
Incremental
1000PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5949

RoHS

Each
1+$1,305.030
2+$1,250.940
5+$1,196.860
Mechanical
Incremental
65536PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5953

RoHS

Each
1+$1,198.140
2+$1,146.890
5+$1,099.140
Mechanical
Incremental
65536PPR
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
1-25 of 166 items
of 7 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM