SS-040Q/W
SENSOR, VIBRATION SHOCK, 25G, 50VDC, WHT

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
Product Information
Product Overview
SS-040Q WHITE is an ENFORCER mini shock/vibration detector. It is designed for protection against forced entry by a hammer, saw, crowbar, etc. through walls, ceilings, windows, safes, cabinets, etc. For use in closed-circuit alarm systems, it will initiate an alarm when a vibration of considerable force strikes the protected surface. A built-in tamper switch is independently wired from the vibration detector for enhanced security. Vibration contacts are adjustable to respond on any surface – glass, wood, steel, plasterboard, or brick. Pure silver contacts with gold plating ensure years of long-term operation. Its compact, dust-tight ABS case is easily mounted with double-sided adhesive tape.
- Built-in tamper switch for complete security, small size for discreet installation
- Adjustable contact pressure for different surfaces
- Detects a vibration/shock on protected surface and activates an alarm
- N.C., momentarily open when activated circuit type
- 1A at 50VDC current rating
- Approx. 45ms max. (at 6-gram pressure) contact break time, over 100,000 cycles estimated life
- ABS resin housing
- Silver with gold plating contact
- Dimension is 2-3/8″x 13/16″x 5/8″
- Operating temperature range from -40° to 75°C
Technical Specifications
Vibration Detector
-
5g to 25g
-
ENFORCER Series
50VDC
Adhesive
-
1A
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate