Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.253 |
10+ | $0.253 |
25+ | $0.253 |
50+ | $0.253 |
100+ | $0.253 |
500+ | $0.253 |
1000+ | $0.253 |
2500+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST1030
Newark Part No.95B4823
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.1mm
Gap Width3.1mm
Supply Voltage Min-
Aperture Width-
Supply Voltage Max-
Forward Current If60mA
Sensor Case / PackageModule
Collector Emitter Voltage Max70V
Reverse Voltage Vr6V
Forward Voltage1.2V
Collector Current IC Max100mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min85°C
Operating Temperature Max-25°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for TCST1030
1 Product Found
Technical Specifications
Sensing Method
Transmissive
Gap Width
3.1mm
Aperture Width
-
Forward Current If
60mA
Collector Emitter Voltage Max
70V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
-25°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
3.1mm
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
6V
Collector Current IC Max
100mA
IP Rating
-
Operating Temperature Min
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability