Print Page
NORPS-12
LDR, 1 Mohm, 250 mW, 320 V
Image is for illustrative purposes only. Please refer to product description.
238 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.510 |
10+ | $3.350 |
25+ | $3.280 |
50+ | $3.200 |
100+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNORPS-12
Newark Part No.07WX4951
Technical Datasheet
Voltage Rating250V
Dark Resistance Min1Mohm
Light Resistance Range12.6kohm
Sensor Case / PackageTO
No. of Pins2Pins
Resistor Case / PackageRadial Leaded
Power Rating250mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
The NORPS-12 from Advanced Photonix is a CdS photoconductive cell with a spectral response similar to that of the human eye in TO-18 package. Photoconductive cell is encapsulated in a moisture resistant coating and enclosed in a plastic casing.
- Maximum light resistance of 12.6kohm
- Dark resistance of 1Mohm
- Power dissipation at 30°C is 250mW
- Voltage rating (peak AC or DC) is 250V
- Operating temperature range from -60°C to 75°C
- Spectral peak wavelength of 550nm
Applications
Industrial
Technical Specifications
Voltage Rating
250V
Light Resistance Range
12.6kohm
No. of Pins
2Pins
Power Rating
250mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Dark Resistance Min
1Mohm
Sensor Case / Package
TO
Resistor Case / Package
Radial Leaded
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate