130kPa Board Mount Pressure Sensors :
2 Products FoundFind a huge range of 130kPa Board Mount Pressure Sensors at Newark Electronics Canada. We stock a wide range of Board Mount Pressure Sensors, such as 5Inch-H2O, 10Inch-H2O, 2Inch-H2O & 1Inch-H2O Board Mount Pressure Sensors from the worlds top manufacturers including: Rohm & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Pressure Type
Sensitivity, V/P
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensor Case Style
Sensor Output Type
Accuracy
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $25.760 10+ $22.590 25+ $21.580 50+ $21.090 130+ $20.620 More Pricing... | Absolute | 39.2mV/kPa | 39.2mV/kPa | 15kPa | 130kPa | 4.75V | 5.25V | SSOP | 8Pins | SSOP | Analogue | ± 1.5% | Surface Mount | - | Air | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Absolute | - | - | 30kPa | 130kPa | 1.7V | 3.6V | LGA | 10Pins | LGA | Digital | ± 1 hPa | Surface Mount | I2C | - | -40°C | 85°C | ||||||