Pressure Transmitters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Pressure Port Type
Sensor Output Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Pressure Port Size
Port Style
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Housing Material
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $745.560 | Min: 1 / Mult: 1 | Gauge | NPT | Current | Gauge | 0bar | 16bar | 24VDC | 1/4" | 1/4" NPT | 50mA | Wire Leaded | 9VDC | 30VDC | Water | Analog | 17-4PH Stainless Steel | -40°C | 125°C | |||||
Each | 1+ $592.980 | Min: 1 / Mult: 1 | Gauge | NPT | Current | Gauge | 0bar | 10bar | 24VDC | 1/4" | 1/4" NPT | 50mA | Wire Leaded | 9VDC | 30VDC | Water | Analog | 17-4PH Stainless Steel | -40°C | 125°C | |||||
Each | 1+ $592.980 | Min: 1 / Mult: 1 | Gauge | BSPP | Current | Gauge | 0bar | 600bar | 24VDC | G1/4 | G1/4 | 50mA | Wire Leaded | 9VDC | 30VDC | Water | Analog | 17-4PH Stainless Steel | -10°C | 80°C | |||||
Each | 1+ $641.530 | Min: 1 / Mult: 1 | Gauge | NPT | Current | Gauge | 0bar | 25bar | 24VDC | 1/4" | 1/4" NPT | 50mA | Wire Leaded | 9VDC | 30VDC | Water | Analog | 17-4PH Stainless Steel | -40°C | 125°C | |||||
Each | 1+ $617.260 | Min: 1 / Mult: 1 | Gauge | BSPP | Current | Gauge | 0bar | 100bar | 24VDC | G1/4 | G1/4 | 50mA | Wire Leaded | 9VDC | 30VDC | Water | Analog | 17-4PH Stainless Steel | -10°C | 80°C | |||||
Each | 1+ $794.110 | Min: 1 / Mult: 1 | Gauge | NPT | Current | Gauge | 0bar | 100bar | 24VDC | 1/4" | 1/4" NPT | 50mA | Wire Leaded | 9VDC | 30VDC | Water | Analog | 17-4PH Stainless Steel | -10°C | 80°C | |||||
Each | 1+ $641.530 | Min: 1 / Mult: 1 | Gauge | BSPP | Current | Gauge | 0bar | 400bar | 24VDC | G1/4 | G1/4 | 50mA | Wire Leaded | 9VDC | 30VDC | Water | Analog | 17-4PH Stainless Steel | -10°C | 80°C | |||||
TELEMECANIQUE SENSORS | Each | 1+ $489.260 | Min: 1 / Mult: 1 | Differential | NPT Female | NPN | - | 0bar | 400bar | 24VDC | 1/4"-18 | 1/4" - 18 NPT | 50mA | 4 Pin M12 Connector | 17VDC | 33VDC | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | Digital | 316L Stainless Steel, Polyacrylamide | -20°C | 80°C |