Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $641.530 |
Price for:Each
Minimum: 1
Multiple: 1
$641.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPRT800-217-503
Newark Part No.52AK1333
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Voltage Rating24VDC
Operating Pressure Max25bar
Port Style1/4" NPT
Pressure Port Size1/4"
Supply Current50mA
Transducer Connection / TerminationWire Leaded
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeWater
Output Interface-
Sensor Output TypeAnalog
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT
Operating Pressure Min
0bar
Operating Pressure Max
25bar
Pressure Port Size
1/4"
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
24VDC
Port Style
1/4" NPT
Supply Current
50mA
Supply Voltage Min
9VDC
Media Type
Water
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate