Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $592.980 |
Price for:Each
Minimum: 1
Multiple: 1
$592.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPRT800-217-507
Newark Part No.52AK1338
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP
Sensor Output TypeCurrent
Operating Pressure Min0bar
Pressure Measurement TypeGauge
Voltage Rating24VDC
Operating Pressure Max600bar
Port StyleG1/4
Pressure Port SizeG1/4
Supply Current50mA
Transducer Connection / TerminationWire Leaded
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeWater
Output Interface-
Sensor Output TypeAnalog
Housing Material17-4PH Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
600bar
Pressure Port Size
G1/4
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Pressure Port Type
BSPP
Operating Pressure Min
0bar
Voltage Rating
24VDC
Port Style
G1/4
Supply Current
50mA
Supply Voltage Min
9VDC
Media Type
Water
Sensor Output Type
Analog
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate