| Quantity | Price |
|---|---|
| 10+ | $828.500 |
Product Information
Product Overview
DP86-005D is a differential pressure sensor. It is a double-sided, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing designed for O-ring mounting applications. The sensing package utilizes silicone oil to transfer pressure from the two 316L stainless steel diaphragms to a single sensing element. The DP86 is designed for high performance, low pressure applications where differential pressure measurement is required. The stainless-steel package makes it suitable for use in liquids and corrosive environments. Applications include level controls, tank level measurement, OEM equipment, corrosive fluids and gas measurement systems, flow measurements.
- 5psi pressure range, 5V supply voltage
- 1.5mA supply current, O- Ring mount port fitting
- Up to ±0.1% pressure non-linearity
- Solid state reliability, low pressure
- 50Mohm min insulation resistance (50V DC)
- 5Mohm min output load resistance
- Dimension is 0.68inch x 0.62inch (H x D)
- Operating temperature range from -40°C to 125°C
Technical Specifications
Differential
-
-
-
Gas, Corrosive Fluid, Liquid
Voltage
-40°C
DP86 Series
No Port
5psi
Mini 4C Connector
9.5V
-
316L Stainless Steel
125°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate