Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPARTICLE
Manufacturer Part NoSNSRKIT3G260Copy
Newark Part No.62AC5490
Technical Datasheet
Application Sub TypeCellular Module
Kit Contents10 Sensors, Electron PCB, SIM Card, Cellular Antenna, 2000mAh LiPo Battery, USB Cable, Breadboard
SVHCTo Be Advised
Product Overview
Sensor Kit is a combination of sensors and electrical components. Sensor kit is used to measure temperature, sense loudness, measure distances, capture motion or detect noxious gases.
- STM32F205 ARM Cortex M3 microcontroller with 1MB Flash, 128K RAM
- Americas/Australia version for use on 850/1900MHz networks
- 36 pins: 28 GPIOs (D0-D13, A0-A13), plus TX/RX, 2 GNDs, VIN, VBAT, WKP, 3V3, RST
- Board dimension is 2.0" x 0.8" x 0.3" (0.5" including headers)
- U-Blox SARA U-series (3G) cellular modem
Contents
3 months of Particle's 1MB monthly data plan, 10 sensors(measuring acceleration, distance, temperature, humidity, motion, vibration and gases), Particle electron PCB, Particle SIM card, Li-Po battery (2000mAh), Taoglas cellular antenna, USB cable, Breadboard, Pinout reference card.
Technical Specifications
Application Sub Type
Cellular Module
SVHC
To Be Advised
Kit Contents
10 Sensors, Electron PCB, SIM Card, Cellular Antenna, 2000mAh LiPo Battery, USB Cable, Breadboard
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate