0
0 Items$0.00

4mm Inductive Proximity Sensors:

5 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Sensing Distance Max
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46W4748

RoHS

Each
1+
$27.100
100+
$22.300
250+
$20.550
500+
$19.140
1000+
$18.000
Min: 1 / Mult: 1
Inductive Proximity Sensor
4mm
70°C
M18
PNP-NO
5mm
-
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP67
IP67
-20°C
MCPIP Series
46W4738

RoHS

Each
1+
$27.100
100+
$22.300
250+
$20.550
500+
$19.140
1000+
$18.000
Min: 1 / Mult: 1
Inductive Proximity Sensor
4mm
70°C
M18
NPN-NO
4mm
-
10V
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
IP67
-20°C
MCPIN Series
12N2116

RoHS

Each
1+
$121.660
10+
$112.730
25+
$111.450
50+
$109.190
100+
$103.320
More Pricing...
Min: 1 / Mult: 1
-
4mm
-
M12
NPN
-
-
12V
30V
-
-
-
-
-
-
-
-
-
-
12N2119

RoHS

Each
1+
$84.960
10+
$76.090
25+
$73.940
50+
$69.870
100+
$65.320
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
4mm
70°C
M12
PNP
4mm
4mm
12V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
IP68
-25°C
BESM12MI-PSC40B-S04G
12N2118

RoHS

Each
1+
$121.660
10+
$112.730
25+
$111.450
50+
$109.190
100+
$103.320
More Pricing...
Min: 1 / Mult: 1
-
4mm
-
M12
PNP
-
-
12V
30V
-
-
-
-
-
-
-
-
-
BESM12MI-PSC40B-BV03
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM