New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Passive Infrared (PIR) Sensors
                                                                                                  Print Page

                                                                                                  555-28027

                                                                                                  Development Kit Accessory, PIR Motion Sensor, LED Signal, 3V To 6V Supply

                                                                                                  PARALLAX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PARALLAX 555-28027
                                                                                                  PARALLAX 555-28027
                                                                                                  PARALLAX 555-28027
                                                                                                  PARALLAX 555-28027
                                                                                                  ManufacturerPARALLAX
                                                                                                  Manufacturer Part No555-28027
                                                                                                  Newark Part No.11X5850
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  32 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$23.090$20.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PARALLAX
                                                                                                  ManufacturerPARALLAX
                                                                                                  Manufacturer Part No555-28027
                                                                                                  Newark Part No.11X5850
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Detection Distance6.1m
                                                                                                  Detection Sensitivity-
                                                                                                  Detection Area (Vertical)-
                                                                                                  Detection Area (Horizontal)-
                                                                                                  Lens TypeFresnel Lens
                                                                                                  Lens Colour-
                                                                                                  No. of Detection Zones-
                                                                                                  Current Consumption Typ-
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The PIR Sensor detects motion by measuring changes in the infrared (heat) levels emitted by surrounding objects. When motion is detected the PIR sensor outputs a high signal on its output pin.

                                                                                                  • Longer detection range, selectable by onboard jumper
                                                                                                  • Wider supply voltage, from 3 to 6 VDC
                                                                                                  • Higher output current provides for direct control of an external load
                                                                                                  • Mounting holes included for permanent projects
                                                                                                  • All parts SMT
                                                                                                  • Detection range up to 15 ft. away on short setting, up to 30 ft. away on long setting
                                                                                                  • Onboard LEDs light up the lens for fast visual feedback when movement is detected
                                                                                                  • Mounting holes for 2-56 sized screws provide easy integration in permanent applications
                                                                                                  • 3-pin SIP package perfect for breadboard-friendly projects
                                                                                                  • Easy communication with any microcontroller
                                                                                                  • Small size makes it easy to concealApplication Ideas:
                                                                                                  • Motion-activted nightlight
                                                                                                  • Alarm system
                                                                                                  • Animated holiday props
                                                                                                  • Source current up to 12 mA @ 3V, 23 mA @ 5V
                                                                                                  • Voltage requirements: 3 to 6 VDC
                                                                                                  • Current requirements: 130 uA idle, 3 mA active (no load)
                                                                                                  • Communication: Single bit high
                                                                                                  • Dimensions: 1.41 x 1.0 x 0.8 in (35.8 x 25.4 x 20.3 cm)
                                                                                                  • Operating temp range: 32 to 122degF (0 to 50degC)

                                                                                                  Technical Specifications

                                                                                                  Detection Distance

                                                                                                  6.1m

                                                                                                  Detection Area (Vertical)

                                                                                                  -

                                                                                                  Lens Type

                                                                                                  Fresnel Lens

                                                                                                  No. of Detection Zones

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Detection Sensitivity

                                                                                                  -

                                                                                                  Detection Area (Horizontal)

                                                                                                  -

                                                                                                  Lens Colour

                                                                                                  -

                                                                                                  Current Consumption Typ

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate