Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
40 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h avec expédition standard
| Quantité | Prix | Tarif promotionnel |
|---|---|---|
| 1+ | 23,090 $ | 20,950 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
20,95 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPARALLAX
Réf. Fabricant555-28027
Code Commande11X5850
Fiche technique
Detection Distance6.1m
Detection Sensitivity-
Detection Area (Vertical)-
Detection Area (Horizontal)-
Lens TypeFresnel Lens
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Aperçu du produit
The PIR Sensor detects motion by measuring changes in the infrared (heat) levels emitted by surrounding objects. When motion is detected the PIR sensor outputs a high signal on its output pin.
- Longer detection range, selectable by onboard jumper
- Wider supply voltage, from 3 to 6 VDC
- Higher output current provides for direct control of an external load
- Mounting holes included for permanent projects
- All parts SMT
- Detection range up to 15 ft. away on short setting, up to 30 ft. away on long setting
- Onboard LEDs light up the lens for fast visual feedback when movement is detected
- Mounting holes for 2-56 sized screws provide easy integration in permanent applications
- 3-pin SIP package perfect for breadboard-friendly projects
- Easy communication with any microcontroller
- Small size makes it easy to concealApplication Ideas:
- Motion-activted nightlight
- Alarm system
- Animated holiday props
- Source current up to 12 mA @ 3V, 23 mA @ 5V
- Voltage requirements: 3 to 6 VDC
- Current requirements: 130 uA idle, 3 mA active (no load)
- Communication: Single bit high
- Dimensions: 1.41 x 1.0 x 0.8 in (35.8 x 25.4 x 20.3 cm)
- Operating temp range: 32 to 122degF (0 to 50degC)
Spécifications techniques
Detection Distance
6.1m
Detection Area (Vertical)
-
Lens Type
Fresnel Lens
No. of Detection Zones
-
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Detection Sensitivity
-
Detection Area (Horizontal)
-
Lens Colour
-
Current Consumption Typ
-
Qualification
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (17-Jan-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit