1m 300mm Ultrasonic Proximity Sensors:

42 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AJ1293

RoHS

Each
1+
$568.690
5+
$550.040
10+
$524.310
25+
$498.530
50+
$431.890
Min: 1 / Mult: 1
1m
-
255kHz
-25°C
70°C
-
UC-18GS-IO Series
11R2149
Each
1+
$602.780
Min: 1 / Mult: 1
1m
-
180kHz
0°C
70°C
Ultrasonic sensors XX Series
33AJ1294

RoHS

Each
1+
$284.350
5+
$284.350
10+
$284.350
25+
$284.350
50+
$284.350
Min: 1 / Mult: 1
1m
-
255kHz
-25°C
70°C
-
UC-18GS-IO Series
85AK6081

RoHS

Each
1+
$583.710
Min: 1 / Mult: 1
1m
1m
224kHz
-40°C
70°C
-
Sure Cross K50U Series
04AM2193

RoHS

Each
1+
$894.780
Min: 1 / Mult: 1
1m
-
228kHz
-20°C
70°C
-
-
64M2996

RoHS

Each
1+
$827.690
5+
$781.430
10+
$740.300
25+
$714.600
50+
$688.890
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
90°
Hyde Park Superprox Series
20T8079

RoHS

Each
1+
$765.190
5+
$706.350
Min: 1 / Mult: 1
1m
-
200kHz
0°C
55°C
-
-
11R1878
Each
1+
$1,488.470
3+
$1,410.640
5+
$1,332.810
10+
$1,284.170
25+
$1,245.260
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
-
Hyde Park SUPERPROX SM502 Series
17AC8757

RoHS

Each
1+
$418.070
5+
$394.700
10+
$373.940
25+
$360.950
50+
$347.970
Min: 1 / Mult: 1
1m
-
300kHz
0°C
60°C
OsiSense XX Series
31T7684

RoHS

Each
1+
$567.120
Min: 1 / Mult: 1
1m
-
224kHz
-40°C
70°C
-
U-GAGE T30UX Series
17AC8784

RoHS

Each
Pricing is unavailable. Please contact customer services.
1m
-
200kHz
0°C
60°C
10°
OsiSense XX Series
17AC8783

RoHS

Each
1+
$1,172.220
5+
$1,106.680
10+
$1,048.440
25+
$1,012.040
50+
$975.630
Min: 1 / Mult: 1
1m
-
200kHz
0°C
60°C
10°
OsiSense XX Series
17AC8786

RoHS

Each
1+
$474.110
5+
$447.610
10+
$424.050
25+
$409.330
50+
$394.600
Min: 1 / Mult: 1
1m
-
180kHz
0°C
70°C
OsiSense XX Series
17AC8773

RoHS

Each
1+
$1,554.300
5+
$1,467.410
10+
$1,390.180
25+
$1,341.910
50+
$1,293.640
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
52T5162
Each
1+
$1,036.190
5+
$978.260
10+
$926.780
25+
$894.610
50+
$862.420
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
-
Hyde Park Superprox 900 Series
17AC8750

RoHS

Each
1+
$556.100
5+
$525.020
10+
$497.390
25+
$480.120
50+
$462.850
Min: 1 / Mult: 1
1m
-
-
0°C
60°C
-
OsiSense XX Series
52T5153
Each
1+
$1,520.780
3+
$1,441.260
5+
$1,361.760
10+
$1,312.060
25+
$1,272.290
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
-
Hyde Park SUPERPROX SM502 Series
11R2146

RoHS

Each
1+
$657.130
5+
$620.400
10+
$587.740
25+
$567.340
50+
$546.930
Min: 1 / Mult: 1
1m
-
180kHz
0°C
70°C
OsiSense XX Series
31T7707

Date/Lot Code

Each
1+
$679.710
Min: 1 / Mult: 1
1m
-
224kHz
-40°C
70°C
-
U-GAGE T30UX Series
22H1813

RoHS

Date/Lot Code

Each
1+
$757.550
Min: 1 / Mult: 1
1m
-
228kHz
-20°C
70°C
-
U-GAGE T30 Series
11R2147

RoHS

Each
1+
$425.550
5+
$401.760
10+
$380.610
25+
$367.390
50+
$354.190
Min: 1 / Mult: 1
1m
-
180kHz
0°C
70°C
OsiSense XX Series
31T7695

RoHS

Date/Lot Code

Each
1+
$679.710
Min: 1 / Mult: 1
1m
-
224kHz
-40°C
70°C
-
U-GAGE T30UX Series
11R1884
Each
1+
$1,036.190
5+
$978.260
10+
$926.780
25+
$894.610
50+
$862.420
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
-
Hyde Park Superprox 900 Series
87X3562
Each
1+
$2,291.710
3+
$2,158.480
5+
$1,971.940
10+
$1,905.320
25+
$1,772.090
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
-
Hyde Park SUPERPROX SM506 Series
09P6814
Each
1+
$2,331.450
5+
$2,201.130
10+
$2,085.270
25+
$2,012.860
50+
$1,940.470
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
10°
Hyde Park Superprox 900 Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM