Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSM522B100LE
Newark Part No.52T5153
Product RangeHyde Park SUPERPROX SM502 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,520.780 |
| 3+ | $1,441.260 |
| 5+ | $1,361.760 |
| 10+ | $1,312.060 |
| 25+ | $1,272.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,520.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSM522B100LE
Newark Part No.52T5153
Product RangeHyde Park SUPERPROX SM502 Series
Technical Datasheet
Sensing Distance Max1m
Frequency200kHz
Operating Temperature Min0°C
Operating Temperature Max50°C
Beam Divergence-
Product RangeHyde Park SUPERPROX SM502 Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
1m
Operating Temperature Min
0°C
Beam Divergence
-
SVHC
To Be Advised
Frequency
200kHz
Operating Temperature Max
50°C
Product Range
Hyde Park SUPERPROX SM502 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate