Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI5012BE1000MS2GOTOBO1
Newark Part No.81AC2838
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $47.220 |
Price for:Each
Minimum: 1
Multiple: 1
$47.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI5012BE1000MS2GOTOBO1
Newark Part No.81AC2838
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedTLI5012B
Application Sub TypeMagnetic Angle Sensor
Kit ContentsEvaluation Kit TLI5012B, XMC1100 Microcontroller ARM Cortex M0 CPU
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLI5012BE1000MS2GOTOBO1 is a magnetic angle sensor 2GO. This kit is a budget-priced entry-level evaluation kit equipped with a TLI5012B digital GMR angle sensor interfaced with an XMC1100 Infineon Microcontroller based on ARM Cortex M0 CPU. Suitable for industrial applications.
- Industrial predefined variant with SSC & IIF communication protocols
- TLI5012B GMR digital angle sensor onboard
- XMC1100 onboard (ARM Cortex M0 based)
- On-board debugger (J-Link lite implemented on XMC4200 MCU) allows writing own application in Dave
- Power over USB (Micro USB), ESD and reverse current protection
- Free graphical user interface available to download
- Kit is compatible with the angle rotate knob
- Easy integration in your own prototype with the break-away sensor PCB
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Magnetic Angle Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
TLI5012B
Kit Contents
Evaluation Kit TLI5012B, XMC1100 Microcontroller ARM Cortex M0 CPU
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate