Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOSAT-151-MT-C-05Copy
Newark Part No.55AH5839
Product RangeOSAT Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,754.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,754.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSAT-151-MT-C-05Copy
Newark Part No.55AH5839
Product RangeOSAT Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max250°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM20 x 1.5mm Pitch
Field of View (FOV)15:1
Emissivity0.2 to 1 (Adjustable)
Product RangeOSAT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OSAT-151-MT-C-05 is a OSAT series intrinsically safe infrared temperature transmitter sensor for use in hazardous areas.
- 15:1 field of view, two-wire, 4 to 20mA output voltage, IP65 sealed
- Fast response time and high stability
- 316 stainless steel housing ideal for offshore applications
- Emissivity setting range from 0.20 to 1.00, 16' cable length
- 240ms (90% response) response time, 8 to 14μm spectral range
- 12 to 24VDC, ±5% supply voltage range, 25mA maximum current draw
- Stainless steel 316 construction
- M20 x 1.5mm thread, length 1.81" inch, supplied with two mounting nuts mounting
- NEMA 4 (IP65) environmental rating, dimension is ø20 x length 5.9" inch
- Ambient temperature operating range from 0 to 70°C
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
250°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M20 x 1.5mm Pitch
Emissivity
0.2 to 1 (Adjustable)
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
0°C
Response Time
240ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
15:1
Product Range
OSAT Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate