Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part NoFLUKE-5628-12-DCopy
Newark Part No.25AM8232
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFLUKE-5628-12-DCopy
Newark Part No.25AM8232
RTD TypeProbe
RTD Accuracy-
Measured Temperature Min-200°C
Measured Temperature Max661°C
Resistance @ 0°C25.5ohm
RTD Element MaterialPlatinum
Probe MaterialInconel 600
Probe Diameter6.35mm
Probe Length304.8mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination5 Pin DIN Connector
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-200°C
Resistance @ 0°C
25.5ohm
Probe Material
Inconel 600
Probe Length
304.8mm
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
-
Measured Temperature Max
661°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
-
Cable Termination
5 Pin DIN Connector
Product Range
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate