0
0 Items$0.00

RTD Temperature Sensors (RTDs) :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Wire Configuration
Product Range
18AM4701
Each
1+$81.610
5+$79.310
10+$74.160
25+$72.660
50+$71.180
Probe with Leads
Class A
-40°C
200°C
1kohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
3-Wire
A/1K-3W-BP Series
18AM4700
Each
1+$61.730
5+$60.010
10+$56.100
25+$54.990
50+$53.880
Probe with Leads
Class A
-40°C
200°C
1kohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
3-Wire
A/1K-3W-BP Series
18AM4707
Each
1+$65.290
5+$63.470
10+$59.330
25+$58.150
50+$56.970
Probe with Leads
Class A
-40°C
200°C
100ohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
3-Wire
A/100-3W-BP Series
18AM4697
Each
1+$84.170
5+$81.790
10+$76.470
25+$74.940
50+$73.410
Probe with Leads
Class A
-40°C
200°C
1kohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
2-Wire
A/1K-2W Series
10AN8962

RoHS

Each
1+$159.850
Probe with Leads
Class A
-40°C
200°C
100ohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
2-Wire
A/100-2W-BP Series
10AN8876

RoHS

Each
1+$120.930
Probe with Leads
Class A
-40°C
200°C
1kohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
3-Wire
A/1K-3W-BP Series
10AN8989

RoHS

Each
1+$165.410
Probe with Leads
Class A
-40°C
200°C
100ohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
3-Wire
A/100-3W-BP Series
10AN8988

RoHS

Each
1+$127.880
Probe with Leads
Class A
-40°C
200°C
100ohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
3-Wire
A/100-3W-BP Series
10AN6135
Each
1+$159.850
Probe with Leads
Class A
-40°C
200°C
1kohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
3-Wire
A/1K-3W-BP Series
10AN8754

RoHS

Each
1+$165.410
Probe with Leads
Class A
-40°C
200°C
1kohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
2-Wire
A/1K-2W Series
18AM4708
Each
1+$84.460
5+$82.100
10+$76.750
25+$75.220
50+$73.670
Probe with Leads
Class A
-40°C
200°C
100ohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
3-Wire
A/100-3W-BP Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM