0
0 Items$0.00

Thermal Reed Switches :

264 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Contact Rating
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
21AJ9326

RoHS

Date/Lot Code

Each
1+$60.160
5+$55.820
10+$54.150
25+$44.660
50+$43.510
More Pricing...
80°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
500mA at 100VDC
TRS Series
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
44AC7729

RoHS

Each
1+$17.050
5+$15.670
10+$15.130
25+$14.520
50+$14.080
More Pricing...
60°C
± 2.5°C
Break
-
Axial
Axial
-
-
Cables
-
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
45AC5601

RoHS

Each
1+$10.210
5+$9.240
10+$8.670
25+$7.270
50+$7.030
More Pricing...
120°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
-
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5796

RoHS

Each
1+$9.550
5+$8.710
10+$8.400
25+$8.040
50+$7.770
More Pricing...
110°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
-
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5600

RoHS

Each
1+$8.830
5+$8.060
10+$7.780
25+$7.430
50+$7.200
More Pricing...
115°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
-
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5797

RoHS

Each
1+$9.580
5+$8.740
10+$8.430
25+$8.060
50+$7.800
More Pricing...
120°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
-
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5605

RoHS

Each
1+$8.670
5+$7.880
10+$7.600
25+$7.270
50+$7.030
More Pricing...
40°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
-
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5800

RoHS

Each
1+$9.560
5+$8.720
10+$8.410
25+$8.050
50+$7.780
More Pricing...
70°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
-
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5599

RoHS

Each
1+$10.050
5+$9.140
10+$8.810
25+$8.410
50+$8.130
More Pricing...
115°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
-
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
90AC5530

RoHS

Date/Lot Code

Each
1+$14.730
5+$13.920
10+$13.230
25+$12.250
50+$11.360
More Pricing...
10°C
± 2.5°C
Break
Normally Closed
Axial
-
Through Hole
Axial Leaded
Wire Leads
550mA at 140VAC, 550mA at 200VDC
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
45AC5612

RoHS

Each
1+$9.830
5+$8.960
10+$8.640
25+$8.250
50+$7.980
More Pricing...
55°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
-
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8562

RoHS

Date/Lot Code

Each
1+$8.790
5+$7.980
10+$7.670
25+$7.310
50+$7.160
More Pricing...
75°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
-
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0582

RoHS

Date/Lot Code

Each
1+$18.670
5+$17.450
10+$16.360
25+$15.510
50+$14.820
More Pricing...
30°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
-
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9304

RoHS

Date/Lot Code

Each
1+$50.690
5+$46.070
10+$44.420
25+$41.730
50+$35.600
More Pricing...
100°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
500mA at 100VDC
TRS Series
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9323

RoHS

Date/Lot Code

Each
1+$48.750
5+$46.370
10+$45.510
25+$41.660
50+$37.810
More Pricing...
120°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
500mA at 100VDC
TRS Series
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
93AC0548

RoHS

Date/Lot Code

Each
1+$16.340
5+$14.940
10+$14.410
25+$13.790
50+$13.330
More Pricing...
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
-
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
81Y8558

RoHS

Date/Lot Code

Each
1+$8.790
5+$7.980
10+$7.670
25+$7.310
50+$7.160
More Pricing...
65°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
-
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
21AJ9322

RoHS

Date/Lot Code

Each
1+$52.950
5+$45.510
10+$42.700
25+$39.270
50+$36.890
More Pricing...
120°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
500mA at 100VDC
TRS Series
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8546

RoHS

Date/Lot Code

Each
1+$8.790
5+$7.980
10+$7.670
25+$7.310
50+$7.160
More Pricing...
30°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
-
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0556

RoHS

Date/Lot Code

Each
1+$16.340
5+$14.940
10+$14.410
25+$13.790
50+$13.330
More Pricing...
120°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
-
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0590

RoHS

Date/Lot Code

Each
1+$15.310
5+$13.990
10+$13.490
25+$13.150
50+$12.790
More Pricing...
40°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
-
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9311

RoHS

Date/Lot Code

Each
1+$47.000
5+$42.200
10+$40.390
25+$39.270
50+$37.030
More Pricing...
105°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
500mA at 100VDC
TRS Series
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8557

RoHS

Date/Lot Code

Each
1+$9.540
5+$8.680
10+$8.340
25+$7.950
50+$7.780
More Pricing...
60°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
-
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0571

RoHS

Date/Lot Code

Each
1+$17.890
5+$16.840
10+$15.620
25+$14.440
50+$13.160
More Pricing...
20°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
-
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0595

RoHS

Date/Lot Code

Each
1+$15.790
5+$14.300
10+$13.760
25+$13.090
50+$12.620
More Pricing...
40°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
-
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
1-25 of 264 items
of 11 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM