Thermal Reed Switches:

14 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93AC0427

RoHS

Date/Lot Code

Each
1+
$4.020
10+
$4.020
25+
$4.020
50+
$4.020
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
130°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0411

RoHS

Each
500+
$10.850
Min: 500 / Mult: 500
0°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0454

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
80°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0458

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
90°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0446

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
60°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0419

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
100°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0426

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
120°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0442

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
50°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0423

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
110°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0430

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
20°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0438

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
40°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0434

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
30°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0450

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
70°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
93AC0415

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
10°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM