Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoTRS1-120MLR00V
Newark Part No.93AC0426
Product RangeTRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.000 |
| 100+ | $12.080 |
| 250+ | $11.670 |
| 500+ | $10.850 |
Price for:Each
Minimum: 50
Multiple: 50
$650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoTRS1-120MLR00V
Newark Part No.93AC0426
Product RangeTRS Series
Technical Datasheet
Switching Temperature120°C
Switching Temperature Tolerance± 2.5°C
Thermal Reed Switch Contact TypeMake
Sensor MountingAxial
Thermal Reed Switch TerminalsCables
Product RangeTRS Series
Contact Resistance Max150mohm
Maximum Opening / Closing Power10W AC
Maximum Opening / Closing Voltage220 VAC
Minimum Opening / Closing Current1mA
Maximum Opening / Closing Current45mA
Maximum Differential Temperature10°C
Approvals-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switching Temperature
120°C
Thermal Reed Switch Contact Type
Make
Thermal Reed Switch Terminals
Cables
Contact Resistance Max
150mohm
Maximum Opening / Closing Voltage
220 VAC
Maximum Opening / Closing Current
45mA
Approvals
-
Switching Temperature Tolerance
± 2.5°C
Sensor Mounting
Axial
Product Range
TRS Series
Maximum Opening / Closing Power
10W AC
Minimum Opening / Closing Current
1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate