± 2.5°C Thermal Reed Switches:
86 Products FoundView
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.550 10+ $15.850 25+ $15.470 50+ $15.220 100+ $14.970 More Pricing... | 90°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | ||||||
Each | 1+ $12.900 | 20°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $29.940 10+ $26.080 25+ $24.590 50+ $23.090 100+ $15.320 More Pricing... | 80°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | ||||||
Each | 1+ $16.930 10+ $15.020 25+ $14.400 50+ $14.390 100+ $13.570 More Pricing... | 60°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | ||||||
Each | 1+ $18.010 10+ $17.960 25+ $17.920 50+ $17.880 100+ $17.830 More Pricing... | 100°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | ||||||
Each | 1+ $16.520 10+ $14.640 25+ $14.030 50+ $13.600 100+ $13.210 More Pricing... | 60°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $16.520 10+ $14.640 25+ $14.030 50+ $13.600 100+ $13.210 More Pricing... | 80°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $16.930 10+ $15.020 25+ $14.400 50+ $13.960 100+ $13.570 More Pricing... | 70°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | ||||||
Each | 1+ $12.900 10+ $12.740 25+ $12.610 50+ $12.500 100+ $12.370 More Pricing... | 30°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $15.570 10+ $13.790 25+ $13.460 50+ $13.110 100+ $12.500 More Pricing... | 60°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $19.910 10+ $17.690 25+ $16.980 50+ $16.470 100+ $16.030 More Pricing... | 70°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | ||||||
Each | 1+ $14.140 10+ $13.830 25+ $13.700 50+ $13.560 100+ $13.410 More Pricing... | 90°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | ||||||
Each | 1+ $13.740 10+ $13.450 25+ $13.310 50+ $13.180 100+ $13.060 More Pricing... | 80°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | ||||||
Each | 1+ $9.480 | 10°C | ± 2.5°C | Break | Normally Closed | Axial | - | Through Hole | Axial Leaded | Wire Leads | TRS Series | 550mA at 140VAC, 550mA at 200VDC | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $19.130 10+ $15.740 25+ $15.310 50+ $13.260 100+ $13.000 More Pricing... | 30°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
74AK3126 RoHS | Each | 1+ $20.210 10+ $16.420 25+ $15.670 50+ $14.670 100+ $13.670 More Pricing... | 0°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ $15.860 10+ $14.040 25+ $13.450 50+ $13.030 100+ $12.650 More Pricing... | 110°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $13.040 10+ $11.720 25+ $11.280 50+ $10.780 100+ $10.610 | 120°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $15.390 10+ $13.610 25+ $13.260 50+ $12.920 100+ $12.320 More Pricing... | 40°C | ± 2.5°C | Break | - | Axial | - | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $11.330 10+ $10.870 25+ $10.400 50+ $9.870 100+ $9.800 More Pricing... | 20°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | ||||||
Each | 1+ $11.850 10+ $11.780 25+ $11.720 50+ $11.640 100+ $11.580 More Pricing... | 40°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | ||||||
Each | 1+ $19.910 10+ $14.030 25+ $13.100 50+ $12.170 100+ $11.990 More Pricing... | 90°C | ± 2.5°C | Break | - | Axial | - | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $13.380 10+ $13.350 25+ $13.310 50+ $13.280 100+ $13.240 More Pricing... | 70°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | ||||||
Each | 1+ $22.840 10+ $18.340 25+ $16.990 50+ $15.770 100+ $14.790 More Pricing... | 130°C | ± 2.5°C | Make | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 10W AC | 220 VAC | 1mA | 45mA | 10°C | - | ||||||
Each | 1+ $20.100 10+ $16.140 25+ $14.810 50+ $13.880 100+ $13.030 More Pricing... | 100°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||