
| Quantity | Price |
|---|---|
| 50+ | $14.020 |
| 100+ | $12.270 |
| 250+ | $11.620 |
| 500+ | $10.950 |
Product Information
Product Overview
TRS1-110MLR00V is a Thermal Reed Switch (TRS) which is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases, turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- 10W maximum opening/closing power
- Make contact type
- L shape fixing bar
- Wire harness lead type
- 200V DC rated voltage
- Extremely simple circuit design and compact, light, easy to handle
- High reliability for on/off operations and high-speed response
- Operating temperature is 110°C
- Dust, explosion, corrosion-proof and excellent environmental durability
- Long operational life
Technical Specifications
110°C
Make
Cables
150mohm
220 VAC
45mA
-
± 2.5°C
Axial
TRS Series
10W AC
1mA
10°C
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
