0
0 Items$0.00

110°C Thermal Reed Switches :

12 Products Found
Find a huge range of 110°C Thermal Reed Switches at Newark Electronics Canada. We stock a wide range of Thermal Reed Switches, such as 80°C, 90°C, 100°C & 120°C Thermal Reed Switches from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
44AC5796

RoHS

Each
1+$10.650
10+$9.360
25+$8.750
50+$8.570
100+$8.370
More Pricing...
110°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
93AC0548

RoHS

Date/Lot Code

Each
1+$16.340
5+$14.940
10+$14.410
25+$13.790
50+$13.330
More Pricing...
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0549

RoHS

Date/Lot Code

Each
1+$16.640
5+$15.220
10+$14.270
25+$13.820
50+$13.600
More Pricing...
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
21AJ9315

RoHS

Date/Lot Code

Each
1+$43.940
5+$40.330
10+$38.970
25+$36.590
50+$36.440
More Pricing...
110°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9314

RoHS

Date/Lot Code

Each
1+$50.090
5+$43.750
10+$40.720
25+$37.630
50+$37.330
More Pricing...
110°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9313

RoHS

Date/Lot Code

Each
1+$49.400
5+$43.680
10+$41.310
25+$40.190
50+$36.380
More Pricing...
110°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9312

RoHS

Date/Lot Code

Each
1+$52.740
5+$46.760
10+$43.680
25+$36.590
50+$36.510
More Pricing...
110°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
94AC4772

RoHS

Each
1+$8.970
10+$8.050
25+$7.680
50+$7.520
100+$7.360
More Pricing...
110°C
± 5°C
Make
-
Axial
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
94AC4771

RoHS

Each
1+$14.770
10+$11.950
25+$9.960
50+$9.080
100+$8.180
110°C
± 5°C
Break
-
Axial
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0475

RoHS

Each
50+$12.280
100+$11.530
250+$10.910
500+$10.270
110°C
± 2.5°C
Make
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
93AC0423

RoHS

Each
50+$14.020
100+$12.270
250+$11.620
500+$10.950
110°C
± 2.5°C
Make
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
45AC5598

RoHS

Each
1+$10.180
10+$8.940
25+$8.340
100+$8.330
250+$7.900
More Pricing...
110°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM